DC2314A-A, Demo Board based on LTC4236-1 Dual Ideal Diode-OR and Single Hot-Swap Controller with Current Monitor, Latch-Off Version
Progetto di riferimento usando la parte LTC4236CUFD-1 di Analog Devices
Documenti associati
Per prodotti finali
- Power Supplies
- Servers
- Telecom Infrastructure
Per contattare il Servizio Clienti.
- DC2314A-A, Demonstration Circuit is intended to demonstrate the performance of the LTC4236-1 Dual Ideal Diode-OR and Single Hot Swap Controller with Current Monitor. The controller operates in redundant supply circuits, where each rail has an individual ideal diode and the outputs are connected to the load through a single Hot Swap circuit. The controller enables monitoring of the load current by providing a signal that is 100× the sense resistor voltage
Funzioni principali
-
Input Voltage2.9 to 18 V
Parti in primo piano (4)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
LTC4236IUFD-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 18V N-Channel Positive Voltage 28-Pin QFN EP T/R | AGGIORNA | |
|
LTC4236IUFD-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 18V N-Channel Positive Voltage 28-Pin QFN EP Tube | AGGIORNA | |
|
LTC4236CUFD-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 18V N-Channel Positive Voltage 28-Pin QFN EP Tube | AGGIORNA | |
|
LTC4236CUFD-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 18V N-Channel Positive Voltage 28-Pin QFN EP T/R | AGGIORNA |