DC2425A-E, Demo Board Using LTC2311IMSE-12 12-Bit, 5Msps True Differential Input Serial SAR ADC
Progetto di riferimento usando la parte LTC2311CMSE-12#PBF di Analog Devices
Documenti associati
Per prodotti finali
- Consumer Electronics
Per contattare il Servizio Clienti.
- DC2425A-E, Demonstration Circuit features the LTC2311 family of ADCs. With up to 5Msps, these differential, single channel, 12-bit, serial, high speed successive approximation register (SAR) ADCs are available in a 16-lead MSOP package. The LTC2311 family has an internal 20ppm/degree Celsius maximum drift reference and an SPI-compatible serial interface that supports CMOS and LVDS logic. The demo board is configured for CMOS operation by default. The following text refers to the LTC2311, but applies to all members of the family, the only difference being the sample rate and/or the number of bits
Funzioni principali
-
ADC Resolution12 Bit
-
ADC Sampling Rate5M SPS
-
Number of Channels1CH
Parti in primo piano (11)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | AGGIORNA | |
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | AGGIORNA | |
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | AGGIORNA | |
|
LTC6655BHMS8-4.096#PBF | Analog Devices | Voltage References | V-Ref Precision 4.096V 7mA 8-Pin MSOP Tube | AGGIORNA | |
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | AGGIORNA | |
|
LT1964ES5-SD#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | AGGIORNA | |
|
LT1819CMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V 8-Pin MSOP Tube | AGGIORNA | |
|
LT1763CS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N Tube | AGGIORNA | |
|
LT6202CS5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | AGGIORNA | |
|
LT3021ES8-1.2#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 8-Pin SOIC N Tube | AGGIORNA | |
|
LTC2311CMSE-12#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 5Msps 12-bit Serial (SPI)/LVDS 16-Pin MSOP EP Tube | AGGIORNA |