DC2527A-A, Demo Board Using LTM4662 Dual 15A or Single 30A Step-Down Regulator
Progetto di riferimento usando la parte LTM4662EY#PBF di Analog Devices
Documenti associati
Per prodotti finali
- Industrial Equipments
- Medical Equipments
- PoL Power Supply
- Telecom & Networking Equipments
Per contattare il Servizio Clienti.
- DC2527A-A, Demonstration Circuit features the LTM4662EY, a dual 15A or single 30A high efficiency, switch mode step-down power regulator. The input voltage range is from 4.5V to 20V. With CPWR bias, input voltage can be as low as 2.375V. The output voltage range is 0.6V to 5.5V. Derating is necessary for certain VIN, VOUT, frequency and thermal conditions. The DC2527A-A offers the TRACK/SS pin allowing the user to program output tracking or soft-start period. The board operates in continuous conduction mode in heavy load conditions. For high efficiency at low load currents, the MODE_PLLIN jumper can select discontinuous conduction mode. MODE_PLLIN pin also allows the LTM4662 to synchronize to an external clock signal (between 250kHz and 1MHz). The DC2527A-A has the option of choosing both internal and external compensation circuit for LTM4662
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 20 V
-
Output Voltage1.2|1.5 V
-
Output Current15 A
-
Efficiency88.47 %
-
TopologyBuck
Parti in primo piano (1)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
LTM4662EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.5V 15A/15A Medical 88-Pin BGA Tray | AGGIORNA |