DC970A-A, Demonstration Board using LTC3541EDD high efficiency, 500mA synchronous buck plus 300mA VLDO regulator
Progetto di riferimento usando la parte LTC3541EDD# di Analog Devices
Documenti associati
Per prodotti finali
- Cellular Phone
- Digital Camera
- DSL Modem
- Portable
- Wireless
Per contattare il Servizio Clienti.
- DC970A-A, Demonstration Board using LTC3541EDD high efficiency, 500mA synchronous buck plus 300mA VLDO regulator. The DC970A has an input voltage range of 3.0V to 5.5V. The jumper selectable 2.5V/1.8V output is capable of delivering up to 500mA of output current, the jumper selectable 0.8V/1.2V/1.5V/1.8V output is capable of delivering up to 300mA of current. The synchronous buck converter provides a high efficiency output, typically 90% while switching at 2.25MHz, allowing the use of small surface mount inductor and capacitors
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
Output Voltage0.8|1.2|1.5|1.8|1.8|2.5 V
-
Output Current0.3@0.8V|0.3@1.2V|0.3@1.5V|0.3@1.8|0.5@1.8V|0.5@2.5V A
-
Efficiency95 %
-
TopologyBuck
Parti in primo piano (10)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
LTC3541EDD-3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.8V/1.575V 0.5A/0.5A 10-Pin DFN EP Tube | AGGIORNA | |
|
LTC3541EDD-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 0.5A/0.5A 10-Pin DFN EP T/R | AGGIORNA | |
|
LTC3541EDD-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.875V/1.5V 0.5A/0.5A 10-Pin DFN EP T/R | AGGIORNA | |
|
LTC3541EDD-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 0.5A/0.5A 10-Pin DFN EP Tube | AGGIORNA | |
|
LTC3541EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 0.5A/0.5A 10-Pin DFN EP Tube | AGGIORNA | |
|
LTC3541EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 0.5A/0.5A 10-Pin DFN EP T/R | AGGIORNA | |
|
LTC3541EDD-3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.8V/1.575V 0.5A/0.5A 10-Pin DFN EP T/R | AGGIORNA | |
|
LTC3541EDD-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.875V/1.5V 0.5A/0.5A 10-Pin DFN EP Tube | AGGIORNA | |
|
LTC3541EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 0.5A/0.5A 10-Pin DFN EP Tube | AGGIORNA | |
|
LTC3541EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 0.5A/0.5A 10-Pin DFN EP T/R | AGGIORNA |