EVAL-ADAU1381Z, Evaluation Board Evaluating the ADAU1781 SigmaDSP Audio Codec
Progetto di riferimento usando la parte ADAU1781 di Analog Devices
Per prodotti finali
- Audio Interfaces
Per contattare il Servizio Clienti.
- EVAL-ADAU1381Z, Evaluation Board Evaluating the ADAU1781 SigmaDSP Audio Codec. This evaluation board provides full access to all analog and digital I/Os on the ADAU1781. The SigmaDSP is controlled by Sigma Studio software, which interfaces to the board via a USB connection. This evaluation board can be powered either over the USB bus or by a single 3.8V to 6V supply, which is regulated to the voltages required on the board
Funzioni principali
-
CODEC Resolution24 Bit
Parti in primo piano (6)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
ADMP401-1ACEZ-RL | InvenSense | Microphones | Mic Omni-Directional 200Ohm -42dB Square Solder Pad | AGGIORNA | |
|
ADMP401-1ACEZ | InvenSense | Microphones | Mic Omni-Directional 200Ohm -42dB Square Solder Pad | AGGIORNA | |
|
AD8397ARDZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N EP Tube | AGGIORNA | |
|
ADP1711AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R | AGGIORNA | |
|
FXLP34P5X | onsemi | Level Translators | Voltage Level Translator 1-CH Unidirectional 5-Pin SC-70 T/R | AGGIORNA | |
|
AP3S-12.288MHZ-F-J-B | Abracon | SMD Crystal Oscillators | Oscillator XO 12.288MHz ±20ppm 15pF CMOS 55% 3.3V 4-Pin SMD Bulk | AGGIORNA |