EVAL-ADF7023DB3Z, Daughter Board for ADF7023 433 - 464 MHz ISM Band Transceiver
Progetto di riferimento usando la parte ADF7023BCPZ di Analog Devices
Documenti associati
Per prodotti finali
- Building Management
- Health System
- Home Automation
- Process Control
- Wireless Metering
- Wireless Sensor
Per contattare il Servizio Clienti.
- EVAL-ADF7023DB3Z, Daughter Board for the ADF7023 is a very low power, high performance, highly integrated 2FSK/GFSK/OOK/MSK/GMSK transceiver designed for operation in the 431 to 464 MHz frequency band, which cover the worldwide license free ISM bands at 433 MHz, 868 MHz, and 915 MHz. It is suitable for circuit applications that operate under the European ETSI EN300-220, the North American FCC (Part 15), the Chinese short-range wireless regulatory standards, or other similar regional standards
Funzioni principali
-
Communication Standard2-FSK/GFSK/OOK/MSK/GMSK
-
Operating Frequency433 to 464 MHz
Parti in primo piano (5)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
ABS07-32.768kHz-7-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | AGGIORNA | |
|
NX3225SA26.000000MHZG2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 26MHz ±10ppm (Tol) ±11ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD | AGGIORNA | |
|
ADF7023BCPZ-RL7 | Analog Devices | RF Transceivers | RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 32-Pin LFCSP EP T/R | AGGIORNA | |
|
ADF7023BCPZ-RL | Analog Devices | RF Transceivers | RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 32-Pin LFCSP EP T/R | AGGIORNA | |
|
ADF7023BCPZ | Analog Devices | RF Transceivers | RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 32-Pin LFCSP EP Tray | AGGIORNA |