EVAL-ADP7104, Evaluation Board based on ADP7102 LDO Regulator
Progetto di riferimento usando la parte ADP7102 di Analog Devices
Per prodotti finali
- Power Supplies
Per contattare il Servizio Clienti.
- EVAL-ADP7104, Evaluation Board is used to demonstrate the functionality of the ADP7102 series of linear regulator. Simple device measurements such as line and load regulation, dropout and ground current can be demonstrated with just a single voltage source, a voltmeter, an ammeter and load resistors
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage3.3 to 20 V
-
Output Voltage0.8 V
-
Output Current0.5 A
-
TopologyLDO
Parti in primo piano (16)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
ADP7102ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 8-Pin SOIC N EP T/R | AGGIORNA | |
|
ADP7102ACPZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 8-Pin LFCSP EP T/R | AGGIORNA | |
|
ADP7102ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.3A 8-Pin LFCSP EP T/R | AGGIORNA | |
|
ADP7102ARDZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.3A 8-Pin SOIC N EP T/R | AGGIORNA | |
|
ADP7102ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 8-Pin LFCSP EP T/R | AGGIORNA | |
|
ADP7102ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N EP T/R | AGGIORNA | |
|
ADP7102ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin SOIC N EP T/R | AGGIORNA | |
|
ADP7102ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin LFCSP EP T/R | AGGIORNA | |
|
ADP7102ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.3A 8-Pin SOIC N EP T/R | AGGIORNA | |
|
ADP7102ACPZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.3A 8-Pin LFCSP EP T/R | AGGIORNA | |
|
ADP7102ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19V 0.3A 8-Pin SOIC N EP T/R | AGGIORNA | |
|
ADP7102ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19V 0.3A 8-Pin LFCSP EP T/R | AGGIORNA |