EVB9S08DZ128, S08D Family Evaluation Board for the MC9S08DZ128 Microcontroller
Progetto di riferimento usando la parte MC9S08DZ128MLH di NXP Semiconductors
Documenti associati
Per prodotti finali
- Doors, Window Lift and Seat Control
- Electric Parking Brake
- HVAC
- Lighting
- Motion Motor Control
- Safety
- Vacuum Cleaner
Per contattare il Servizio Clienti.
- EVB9S08DZ128, S08D Family Evaluation Board for the MC9S08DZ128 Microcontroller. The EVB9S08DZ128 evaluation board allow users to program and debug advance application code with expanded I/O functions, peripherals and large prototype areas. It can be used as a stand alone application or via its built-in USB to BDM interface
Funzioni principali
-
Embedded System TypeMCU
-
Family NameS08
Parti in primo piano (11)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
MAX3387ECUG+ | Analog Devices | Bus Line Transceivers | Triple Transmitter/Receiver RS-232 24-Pin TSSOP Tube | AGGIORNA | |
|
ADE08STR04-3 | TE Connectivity | Switch DIP | DIP Switch Special | AGGIORNA | |
|
ADE08STR04-3 | TE Connectivity | Switch DIP | DIP Switch Special | AGGIORNA | |
|
57105-000 | Littelfuse | Sensor Accessories | Magnetic Actuator For Proximity Sensors | AGGIORNA | |
|
LM78M05CDT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 Tube | AGGIORNA | |
|
MAX3387ECUG+T | Analog Devices | Bus Line Transceivers | Triple Transmitter/Receiver RS-232 24-Pin TSSOP T/R | AGGIORNA | |
|
LM78M05CDTX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R | AGGIORNA | |
|
TJA1020T/CM,118 | NXP Semiconductors | LIN Transceivers | LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd Automotive AEC-Q100 8-Pin SO T/R | AGGIORNA | |
|
LM78M05CDTX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R | AGGIORNA | |
|
LM78M05CDT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 Tube | AGGIORNA | |
|
MC9S08DZ128MLH | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray | AGGIORNA |