I/O Controller for Automotive
Progetto di riferimento usando la parte MAX7300 di Analog Devices
Documenti associati
Per prodotti finali
- Automotive and Transportation
- Industrial Control
- System Monitoring and Control
- White Goods
Per contattare il Servizio Clienti.
- Using a PC to Experiment with the MAX7300/MAX7301 Port Expanders. The Circuit shows The MAX7300 and MAX7301 connections to the parallel port
Funzioni principali
-
Infrared InterfaceYes
-
Serial InterfaceYes
-
Parallel InterfaceYes
-
GPIOYes
Parti in primo piano (14)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
MAX7301AAI+T | Analog Devices | GPIO Expanders | I2C/SPI Interface 26000kHz 5.5V 28-Pin SSOP T/R | AGGIORNA | |
|
SN74HC14DBR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R | AGGIORNA | |
|
MAX7301ATL+T | Analog Devices | GPIO Expanders | I2C/SPI Interface 26000kHz 5.5V 40-Pin TQFN EP T/R | AGGIORNA | |
|
SN74HC14DBG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP Tube | AGGIORNA | |
|
SN74HC14DR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | AGGIORNA | |
|
SN74HC14DRG3 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | AGGIORNA | |
|
MAX7301AAX+T | Analog Devices | GPIO Expanders | I2C/SPI Interface 26000kHz 5.5V 36-Pin SSOP T/R | AGGIORNA | |
|
MAX7301AAI+ | Analog Devices | GPIO Expanders | I2C/SPI Interface 26000kHz 5.5V 28-Pin SSOP Tube | AGGIORNA | |
|
SN74HC14DB | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP Tube | AGGIORNA | |
|
MAX7300AAI+T | Analog Devices | GPIO Expanders | I2C Interface 400kHz 5.5V 28-Pin SSOP T/R | AGGIORNA | |
|
MAX7300ATL+T | Analog Devices | GPIO Expanders | I2C Interface 400kHz 5.5V 40-Pin TQFN EP T/R | AGGIORNA | |
|
MAX7300ATL+ | Analog Devices | GPIO Expanders | I2C Interface 400kHz 5.5V 40-Pin TQFN EP Tube | AGGIORNA |