LT1158, High Efficiency 50W DC to DC Converter
Progetto di riferimento usando la parte LT3525A di Analog Devices
Per prodotti finali
- Motion Motor Control
Per contattare il Servizio Clienti.
- Circuit shows LT1158 half bridge N-Channel power MOSFET driver makes an ideal synchronous switch driver to improve the efficiency of step-down (buck) switching regulators. LT3525 provides a voltage mode PWM to drive the LT1158 input pin
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage10 to 30 V
-
Output Voltage5 V
-
Output Current10 A
-
Output Power50 W
-
Efficiency90 %
-
TopologyBuck
Parti in primo piano (8)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
LT1158CSW | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT High and Low Side Full Brdg/Half Brdg 16-Pin SOIC W | AGGIORNA | |
|
LT1158CN#PBF | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT High and Low Side Full Brdg/Half Brdg 16-Pin PDIP N Tube | AGGIORNA | |
|
LT1158ISW#PBF | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT High and Low Side Full Brdg/Half Brdg 16-Pin SOIC W Tube | AGGIORNA | |
|
LT1158ISW | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT High and Low Side Full Brdg/Half Brdg 16-Pin SOIC W Tube | AGGIORNA | |
|
LT1158IN#PBF | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT High and Low Side Full Brdg/Half Brdg 16-Pin PDIP N Tube | AGGIORNA | |
|
LT1158CSW#PBF | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT High and Low Side Full Brdg/Half Brdg 16-Pin SOIC W Tube | AGGIORNA | |
|
LT1158ISW#TRPBF | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT High and Low Side Full Brdg/Half Brdg 16-Pin SOIC W T/R | AGGIORNA | |
|
LT1158CSW#TRPBF | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT High and Low Side Full Brdg/Half Brdg 16-Pin SOIC W T/R | AGGIORNA |