MAX14880EVKIT#, Evaluation Kit for the MAX14878 2.75K Isolated CAN Transceiver
Progetto di riferimento usando la parte MAX14878AWE+ di Analog Devices
Per prodotti finali
- Building Automation
- Gear-Box
- HVAC
- Industrial Control
Per contattare il Servizio Clienti.
- MAX14880EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAX14878 2.75K isolated CAN transceiver. The EV kit operates from a single 3.3V supply and features an on-board isolated power supply to power the secondary side of the circuit
Funzioni principali
-
Isolation Voltage2.75K
Parti in primo piano (6)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
MAX258ATA+ | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | AGGIORNA | |
|
MAX258ATA+T | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | AGGIORNA | |
|
MAX1818EUT50+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V5V 0.5A 6-Pin SOT-23 T/R | AGGIORNA | |
|
MAX1818EUT50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V5V 0.5A 6-Pin SOT-23 T/R | AGGIORNA | |
|
MAX14878AWE+ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps 1.8V/3.3V/5V 16-Pin SOIC W Tube | AGGIORNA | |
|
MAX14878AWE+T | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps 1.8V/3.3V/5V 16-Pin SOIC W T/R | AGGIORNA |