MAXREFDES1009, IEEE 802.3af/at-Compliant, PD Interface with 3 Ultra-Small, High-Efficiency, Synchronous DC-DC Buck Converter
Progetto di riferimento usando la parte MAX5969BETB+ di Analog Devices
Documenti associati
Per prodotti finali
- Power Sourcing Equipment
Per contattare il Servizio Clienti.
- MAXREFDES1009, Power over Ethernet (PoE) is a technology that allows network cables to deliver power to a powered device (PD) via power-sourcing equipment (PSE) or midspan and has many advantages over traditional methods of delivering power. PoE allows power and data to be combined, removing the need for altering the AC mains infrastructure and can be installed by non-electricians. PoE is an intelligent system designed with protection at the forefront, preventing overload, underpowering and installation errors, while allowing simple scalability and reliability. High-efficiency, step-down switching regulators minimize power loss with efficiencies greater than 90%, allowing reductions in excessive heat, longer lifetime of ICs and maximum power available to the PD
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage37 to 57 V
-
Output Voltage5 to 12 V
-
Output Current0.3 to 1 A
-
Output Power12.95 to 25.5 W
-
Efficiency96 %
-
TopologyBuck- Synchronous
Parti in primo piano (4)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
MAX17502GATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 4.65V to 5.35V 10-Pin TDFN EP T/R | AGGIORNA | |
|
MAX17502FATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 5V 1A 10-Pin TDFN EP T/R | AGGIORNA | |
|
MAX17502FATB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 5V 1A 10-Pin TDFN EP T/R | AGGIORNA | |
|
MAX5969BETB+ | Analog Devices | Interface Controllers | Powered Device Interface Controller 10-Pin TDFN EP T/R | AGGIORNA |