MIKROE-3349, UART I2C/SPI Click Board for SC16IS740 An I2C/SPI to UART Interface, 64 bytes of Transmit and Receive FIFOs and IrDA SIR built-in support
Progetto di riferimento usando la parte SC16IS740IPW,112 di MikroElektronika
Documenti associati
Per prodotti finali
- Battery Powered Equipment
- Digital Camera
- Palmtops
- Personal Digital Assistant
Per contattare il Servizio Clienti.
- MIKROE-3349, UART I2C/SPI Click Board is an all-in-one solution which allows ESD-protected RS-232 connectivity to any embedded application while bridging the UART and I2C/SPI interfaces at the same time. It is equipped with the DE-9 connector, so it can be easily connected. By offering true RS-232 interface, auto hardware flow control using CTS an RTS, auto software control by programmable Xon/Xoff characters, Line-Break generation and detection, programmable special character detection, and more, this Click board is an ideal solution to be used in a wide range of applications that require RS-232 support
Funzioni principali
-
Interface StandardsSPI|I2C
-
ESD Protection15
-
Supply VoltageSingle(3.3) V
-
FunctionsLine Transmitter/Receiver
Parti in primo piano (2)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
MAX3237EIDBR | Texas Instruments | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R | AGGIORNA | |
|
SC16IS740IPW,112 | NXP Semiconductors | Universal Asynchronous Receiver Transmitter- UARTs | UART 1-CH 64byte FIFO 2.5V/3.3V 16-Pin TSSOP Bulk | AGGIORNA |