Nickel-Metal Hydride Battery Charger for Consumer Electronics
Progetto di riferimento usando la parte Z8F042A di Littelfuse
Per prodotti finali
- Consumer Electronics
- Home Appliances
- Motion Motor Control
- Security System
Per contattare il Servizio Clienti.
- Z8 Encore-based Nickel Metal Hydride battery charger. The battery charger application uses the internal clock of the Z8 Encore MCU as the system clock. An internal reference voltage of 2V is applied to the ADC peripheral of the Z8 Encore MCU
Funzioni principali
-
Battery TypeNickel-Metal Hydride
Parti in primo piano (75)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
LT1129CQ#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3.8V to 30V 0.7A 6-Pin(5+Tab) DDPAK T/R | AGGIORNA | |
|
LT1129CST-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 4-Pin(3+Tab) SOT-223 T/R | AGGIORNA | |
|
LT1129IT-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 5-Pin(5+Tab) TO-220 Tube | AGGIORNA | |
|
LT1129CST-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 4-Pin(3+Tab) SOT-223 Tube | AGGIORNA | |
|
LT1129IT-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 5-Pin(5+Tab) TO-220 | AGGIORNA | |
|
LT1129IS8-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N | AGGIORNA | |
|
LT1129IT-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 5-Pin(5+Tab) TO-220 | AGGIORNA | |
|
LT1129CS8-5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N T/R | AGGIORNA | |
|
LT1129IS8-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N T/R | AGGIORNA | |
|
LT1129IS8-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N Tube | AGGIORNA | |
|
LT1129MPST-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 4-Pin(3+Tab) SOT-223 Tube | AGGIORNA | |
|
LT1129CST-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 4-Pin(3+Tab) SOT-223 T/R | AGGIORNA |