PMP4302B, 90 to 264Vac In 100W 4x500mA LED Lighting Driver W/O Aux Flyback Power Supply f/Vcc Reference Design
Progetto di riferimento usando la parte UCC25710DW di Texas Instruments
Documenti associati
Per prodotti finali
- Industrial
Per contattare il Servizio Clienti.
- PMP4302B, reference design uses multi-transformer LLC controller UCC25710 and transition mode PFC controller UCC28810 to develop a 100W four strings with 500mA per string output for general LED lighting driver. The key benefits for this solution are high efficiency, high power factor and good current matching. Meanwhile, the reference design uses innovative self start up circuit to supply Vcc on the primary side (UCC28810) and secondary side (UCC25710) and it does not use any auxiliary Flyback to power main controllers. The application can be used in general LED lighting such as street light and commercial light
Funzioni principali
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage50 V
-
Output Current2 A
-
Output Power100 W
-
TopologyBoost- Transition Mode|Half Bridge- LLC
Parti in primo piano (10)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
UCC27324DGNRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | AGGIORNA | |
|
UCC27324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | AGGIORNA | |
|
UCC28810DR | Texas Instruments | LED Drivers | LED Driver 7000uA Supply Current 8-Pin SOIC T/R | AGGIORNA | |
|
UCC27324DRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | AGGIORNA | |
|
UCC28810DRG4 | Texas Instruments | LED Drivers | LED Driver 7000uA Supply Current 8-Pin SOIC T/R | AGGIORNA | |
|
UCC28810D | Texas Instruments | LED Drivers | LED Driver 7000uA Supply Current 8-Pin SOIC Tube | AGGIORNA | |
|
UCC27324DGNR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | AGGIORNA | |
|
UCC28810DG4 | Texas Instruments | LED Drivers | LED Driver 7000uA Supply Current 8-Pin SOIC Tube | AGGIORNA | |
|
UCC25710DWR | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 800mA 350kHz 20-Pin SOIC T/R | AGGIORNA | |
|
UCC25710DW | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 800mA 350kHz 20-Pin SOIC Tube | AGGIORNA |