PMP7916, Power Solution for an Automotive Voltage Quality Module
Progetto di riferimento usando la parte LM5122MH di Texas Instruments
Per contattare il Servizio Clienti.
- PMP7916, Power Solution for an Automotive Voltage Quality Module. The PMP7916 is a boost converter that can be used by a voltage quality module in a start-stop car to condition the battery voltage seen by electronic loads. for such a car to utilize existing electronic assemblies, input voltage to the assemblies is not allowed to dip to 6V during warm cranking or else they will momentarily shut-down. The PMP7916 keeps the input voltage above 10.5V during cranking, and bypasses the battery voltage when it goes above 12V. When boosting a low battery voltage during cranking, the PMP7916 can support a 500W load for 5 seconds
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage6 V
-
Output Voltage12 V
-
TopologyBoost
Parti in primo piano (6)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
LM5122MHE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | AGGIORNA | |
|
LM5122MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP Tube | AGGIORNA | |
|
LM5122MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP Tube | AGGIORNA | |
|
LM5122MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | AGGIORNA | |
|
LM5122MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | AGGIORNA | |
|
LM5122MHE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | AGGIORNA |