PMP8571.1, Power for Altera Cyclone V (Cyclone 5) SOC (2.5V@3.5A)
Progetto di riferimento usando la parte TPS84621RUQ di Texas Instruments
Documenti associati
Per prodotti finali
- Industrial
Per contattare il Servizio Clienti.
- PMP8571.1, Power for Altera Cyclone V (Cyclone 5) SOC (2.5V@3.5A). PMP8571.1 is an easy to use power solution designed using integrated inductor power modules for Altera's Cyclone 5 FPGA. This design used TPS84621 and TPS84320 along with TPS51200 to generate 5 rails to power the FPGA
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14.5 V
-
Output Voltage2.5 V
-
Output Current3.5 A
-
Output Power8.75 W
-
TopologyBuck- Integrated Switch
Parti in primo piano (10)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
TPS51200DRCT | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | AGGIORNA | |
|
SN74LVC1G14DCK3 | Texas Instruments | Inverters and Schmitt Triggers | SINGLE SCHMITT-TRIGGER INVERTER | AGGIORNA | |
|
TPS84320RUQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5.5V 3A 47-Pin B1QFN T/R | AGGIORNA | |
|
TPS84320RUQR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5.5V 3A 47-Pin B1QFN T/R | AGGIORNA | |
|
TPS51200DRCR | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | AGGIORNA | |
|
SN74LVC1G14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | AGGIORNA | |
|
SN74LVC1G14DCKR-P | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | AGGIORNA | |
|
SN74LVC1G14DCKT | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | AGGIORNA | |
|
TPS84621RUQR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 6A 47-Pin B1QFN T/R | AGGIORNA | |
|
TPS84621RUQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 6A 47-Pin B1QFN T/R | AGGIORNA |