RN-131-PICTAIL, PICtail Development Board based on RN-131 WiFi
Progetto di riferimento usando la parte RN131 di Microchip Technology
Per prodotti finali
- Medical and Healthcare
- System Monitoring and Control
- Telemetry
- Wireless
- Wireless Sensor
Per contattare il Servizio Clienti.
- RN-131-PICTAIL, RN-131 Wi-Fi PICtail Development Board. The evaluation boards plug into the PICtail modular connector on the PIC18 Explorer Board, and add wireless functionality to PIC18-based microcontroller designs. The evaluation boards are preloaded with firmware to simplify integration and minimize application development
Parti in primo piano (11)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
TC1262-3.3VDBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | AGGIORNA | |
|
TC1262-3.3VDB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | AGGIORNA | |
|
RN131G-I/RM441 | Microchip Technology | 802.11 Wireless LAN | WIFLY GSX 802.11 b/g WIRELESS LAN MODULE | AGGIORNA | |
|
RN131G-I/RM232 | Microchip Technology | 802.11 Wireless LAN | WIFLY GSX 802.11 B/G WIRELESS LAN MODULE | AGGIORNA | |
|
RN131G-I/RM | Microchip Technology | 802.11 Wireless LAN | Module 802.11b/g 2.48GHz 1000Kbps 44-Pin SMD Tray | AGGIORNA | |
|
RN131C/RM | Microchip Technology | 802.11 Wireless LAN | Module 802.11b/g 2.48GHz 1000Kbps 44-Pin SMD Tray | AGGIORNA | |
|
RN131C/RM481 | Microchip Technology | 802.11 Wireless LAN | Module 802.11b/g 2.48GHz 11000Kbps 44-Pin Tray | AGGIORNA | |
|
RN131C/RM441 | Microchip Technology | 802.11 Wireless LAN | Module 802.11b/g 2.48GHz 1000Kbps 44-Pin SMD Module Tray | AGGIORNA | |
|
RN131C/RM475 | Microchip Technology | 802.11 Wireless LAN | Module 802.11b/g 2.48GHz 11000Kbps 44-Pin Tray | AGGIORNA | |
|
RN131G-I/RM481 | Microchip Technology | 802.11 Wireless LAN | Module 802.11b/g 2.48GHz 11000Kbps 44-Pin Tray | AGGIORNA | |
|
RN131G-I/RM475 | Microchip Technology | 802.11 Wireless LAN | Module 802.11b/g 2.48GHz 11000Kbps 44-Pin Tray | AGGIORNA |