STEVAL-HKI001V2, Industrial Drive System Kit based on ACEPACK 2 Power Module
Progetto di riferimento usando la parte A2C35S12M3-F di STMicroelectronics
Documenti associati
Per prodotti finali
- Motor Control
Per contattare il Servizio Clienti.
- STEVAL-HKI001V2, Industrial Drive Evaluation System designed to demonstrate the capabilities of the A2C35S12M3-F IGBT power module for motor control applications. It offers a solution for single- or three-phase main input with a converter inverter brake (CIB) topology able to handle a motor current up to 35A (power module maximum current rating). The hardware platform is a stackable solution consisting of: a power stage (STEVALCTM002V2), which contains the power module and current sensing circuitry, a driving stage (STEVAL-CTM001V2D) which contains the new galvanically isolated STGAP1AS gapDRIVE, with suitable circuitry to drive the embedded IGBTs in the power module, a control board (STEVAL-CTM001V1C), based on the STM32F303RBT7 MCU, which is able to execute the field oriented control (FOC) algorithm to obtain the best performance in all motor control applications
Parti in primo piano (12)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
ASE42G04 | TE Connectivity | Switch Slide | Switch Slide 4PDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube | AGGIORNA | |
|
MGJ3T12150505MC-R7 | Murata Manufacturing | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 2-OUT 15V/-10V 0.12A/0.12A 1.8W 7-Pin T/R | AGGIORNA | |
|
MGJ3T12150505MC-R7 | Murata Manufacturing | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 2-OUT 15V/-10V 0.12A/0.12A 1.8W 7-Pin T/R | AGGIORNA | |
|
MGJ3T12150505MC-R13 | Murata Manufacturing | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 2-OUT 15V/-10V 0.12A/0.12A 3W 7-Pin SMD Module T/R | AGGIORNA | |
|
A7986ATR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 3A Automotive AEC-Q100 8-Pin HSOP EP T/R | AGGIORNA | |
|
1-1825010-4 | TE Connectivity | Switch Slide | Switch Slide 4PDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube | AGGIORNA | |
|
STM32F303RBT7 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray | AGGIORNA | |
|
1-1825010-4 | TE Connectivity | Switch Slide | Switch Slide 4PDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube | AGGIORNA | |
|
TSZ121ILT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | AGGIORNA | |
|
ST3232EBTR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | AGGIORNA | |
|
ACS759LCB-050B-PFF-T | Allegro MicroSystems | Current Sensors | Current Sensor Current Sensor AC/DC Current 3.3V 5-Pin Case CB-PFF Tube | AGGIORNA | |
|
A2C35S12M3-F | STMicroelectronics | IGBT Modules | Trans IGBT Module N-CH 1200V 35A 250W 15-Pin ACEPACK-2 Tray | AGGIORNA |