STEVAL-IHT008V1, Low Standby Loss Front-End Evaluation Board with Inrush Current Limitation and Insulated AC Switch Control
Progetto di riferimento usando la parte VIPER26LD di STMicroelectronics
Documenti associati
Per prodotti finali
- Air Conditioning
- CD/DVD Player
- Dishwasher
- Laundry Dryer
- Lighting Equipments
- Portable Computers
- Refrigerator and freezer
- Set-Top Box
- Telecom Power Supply
- Television
- Washing Machine
Per contattare il Servizio Clienti.
- STEVAL-IHT008V1, Evaluation Board limits the inrush current charging a DC bus capacitor so that it is compliant with the IEC 61000-3-3 standard. This inrush current is based on a soft-start procedure for the rectifier bridge achieved with a TRIAC added in series with the mains line, which is controlled through progressive phase-control during the startup phase. This solution drastically reduces standby losses as the DC bus can be totally disconnected from the AC mains when it is not required. The DC bus is easily turned off by turning off the series TRIAC, without needing an additional relay to open the circuit in standby
Parti in primo piano (7)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
TS861AIDT | STMicroelectronics | Linear Comparators | Comparator Single R-R I/P 10V 8-Pin SO N T/R | AGGIORNA | |
|
STM8S103K3T3C | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray | AGGIORNA | |
|
ACS108-8SN-TR | STMicroelectronics | TRIACs | TRIAC 800V 0.8A(RMS) 13.7A 4-Pin(3+Tab) SOT-223 T/R | AGGIORNA | |
|
IS127 | Isocom Components | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Darlington DC-OUT 4-Pin Mini-Flat T/R | AGGIORNA | |
|
ACST210-8FP | STMicroelectronics | TRIACs | TRIAC 800V 8.4A 3-Pin(3+Tab) TO-220FPAB Tube | AGGIORNA | |
|
Z0109MUF | STMicroelectronics | TRIACs | TRIAC 600V 8.5A 3-Pin SMB Flat T/R | AGGIORNA | |
|
VIPER26LD | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N | AGGIORNA |