STM32303E-EVAL, Evaluation board for STM32F301/302/303 lines - with STM32F303VE MCU
Progetto di riferimento usando la parte STM32F303VCT6 di STMicroelectronics
Documenti associati
Per prodotti finali
- Alarm System
- Gaming Device
- GPS
- HVAC
- Industrial Inverter
- Industrial Programmable Logic Controllers (PLCs)
- Intercom
- Medical and Healthcare
- Motor Control
- Printers
- Scanners
Per contattare il Servizio Clienti.
- STM32303E-EVAL, Evaluation Board has been designed as a complete demonstration and development platform for the ARM cortex-M4 core-based STM32F303VET6 microcontroller. It features two I2Cs, three SPIs, five USARTs, one CAN, four 12-bit ADCs, two 12-bit DACs, internal 64 Kbyte Data SRAM, 16 Kbyte Program SRAM and 512 Kbyte Flash, touch sensing, USB FS, JTAG debugging support. This evaluation board can be used as the reference design for user application development but it is not considered as a final application
Funzioni principali
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M4
Parti in primo piano (17)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
SN65HVD230QDG4Q1 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC Tube Automotive AEC-Q100 | AGGIORNA | |
|
STM32F103C8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | AGGIORNA | |
|
TSOP34836 | Vishay | IR Remote Receivers | IR Remote Receiver 36kHz 90° 39m 3-Pin Tube | AGGIORNA | |
|
SN74LVC2T45DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | AGGIORNA | |
|
SN65HVD230DR-906303111 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | AGGIORNA | |
|
ST3485EBDR | STMicroelectronics | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R | AGGIORNA | |
|
ST3241EBPR | STMicroelectronics | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R | AGGIORNA | |
|
ST1L05BPUR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.22V to 5.5V 1.3A 6-Pin DFN T/R | AGGIORNA | |
|
M95M01-RMN6TP | STMicroelectronics | EEPROM | EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SO N T/R | AGGIORNA | |
|
LD1117S25TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | AGGIORNA | |
|
HS1101LF | TE Connectivity | Temperature and Humidity Sensors | Humidity Sensor Analog 2-Pin | AGGIORNA | |
|
SN65HVD230DRG4 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | AGGIORNA |