TIDA-00375, UART to Wi-Fi Bridge with 24 VAC Power Reference Design
Progetto di riferimento usando la parte CC3200MODR1M2AMOBR di Texas Instruments
Per prodotti finali
- Air Compressor
- Building Automation
- Data Acquisition System
- HVAC
- Thermostat
Per contattare il Servizio Clienti.
- TIDA-00375, UART to Wi-Fi Bridge with 24 VAC Power Reference Design. The TIDA-00375 Design uses SimpleLink Wi-Fi CC3200 Internet-on-a-chip Wireless MCU module to create a data bridge between existing hardware with a logic-level UART interface and a Wi-Fi network. The design also contains a Simple Switcher power supply with a wide input range suitable for 24 volt HVAC systems. The UART interface has buffers to allow this design to interface with equipment that has logic levels between 3.3 volts and 5 volts
Funzioni principali
-
Embedded System TypeMCU
-
Family NameCC3200
-
Core ProcessorARM Cortex-M4
Parti in primo piano (4)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
LMR16006XDDCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down Single-Out 0.8V to 55V 0.6A 6-Pin TSOT-23 T/R | AGGIORNA | |
|
LMR16006XDDCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down Single-Out 0.8V to 55V 0.6A 6-Pin TSOT-23 T/R | AGGIORNA | |
|
SN74LV1T34DCKR | Texas Instruments | Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SC-70 T/R | AGGIORNA | |
|
CC3200MODR1M2AMOBR | Texas Instruments | 802.11 Wireless LAN | Module 802.11b/g/n 16000Kbps 63-Pin LGA Module T/R | AGGIORNA |