TPS40222EVM-001 evaluation module (EVM) is a nonsynchronous buck converter with a 4.5V to 8V input range
Progetto di riferimento usando la parte TPS40222DRP di Texas Instruments
Documenti associati
Per prodotti finali
- Hard Disk Drive (HDD)
- Power Supplies
Per contattare il Servizio Clienti.
- TPS40222EVM-001 evaluation module (EVM) is a nonsynchronous buck converter with a 4.5V to 8V input range with a built-in N-channel power FET, that can deliver 1.6A of output current. The EVM is designed to operate with a minimum of components and yet has the features of more complex buck converters. The TPS40222EVM-001 is designed to use a 4.5 to 8V input voltage to produce a high-current, regulated 1.4V output at up to 1.6A of load current. This application board is designed to demonstrate the TPS40222 in a typical voltage bus to low-voltage application while providing a number of test points to evaluate the performance of the IC. Users can modify the EVM to support output voltages from 0.8V to 6.3V by changing a single resistor. The TPS402224EVM-001 was built to the application example used in the TPS40222 data sheet with the internal clock operating at 1.25MHz
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 8 V
-
Output Voltage1.358 to 1.442 V
-
Output Current0 to 1.6 A
-
Efficiency91 %
-
TopologyBuck
Parti in primo piano (4)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
TPS40222DRPTG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | 1.6 A, 1.25 MHz Buck Converter | AGGIORNA | |
|
TPS40222DRPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 8V Step Down Single-Out 0.8V to 7.2V 1.6A 6-Pin VSON EP T/R | AGGIORNA | |
|
TPS40222DRPRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 8V Step Down Single-Out 0.8V to 7.2V 1.6A 6-Pin VSON EP T/R | AGGIORNA | |
|
TPS40222DRPT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 8V Step Down Single-Out 0.8V to 7.2V 1.6A 6-Pin VSON EP T/R | AGGIORNA |