Typical Application Circuit for LTC3603EUF 1.2V, 2.5A Buck Regulator at 750kHz, Burst Mode Operation
Progetto di riferimento usando la parte LTC3603EUF di Analog Devices
Per prodotti finali
- Communications Infrastructure
- Portable Instrumentation
- Power Supplies
Per contattare il Servizio Clienti.
- Typical Application Circuit for LTC3603EUF 1.2V, 2.5A Buck Regulator at 750kHz, Burst Mode Operation. The LTC3603 is a high efficiency, monolithic synchronous step-down DC/DC converter utilizing a constant-frequency, current mode architecture. It operates from an input voltage range of 4.5V to 15V and provides an adjustable regulated output voltage from 0.6V to 14.5V while delivering up to 2.5A of output current
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage1.2 V
-
Output Current2.5 A
-
TopologyBuck
Parti in primo piano (3)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
LTC3603EUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 14.5V 2.5A 20-Pin QFN EP T/R | AGGIORNA | |
|
LTC3603EUF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 14.5V 2.5A 20-Pin QFN EP Tube | AGGIORNA | |
|
LTC3603EUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 14.5V 2.5A 20-Pin QFN EP Tube | AGGIORNA |