Typical Application Circuit for LTC3622HDE 5V/3.3V Vout, Burst Mode Operation, In-Phase Switching Synchronous Step-Down Regulator
Progetto di riferimento usando la parte LTC3622HDE di Analog Devices
Per prodotti finali
- Battery Powered Systems
- Handheld POS Scanner
- I/O Supplies
- Portable
Per contattare il Servizio Clienti.
- Typical Application Circuit for LTC3622HDE 5V/3.3V Vout, Burst Mode Operation, In-Phase Switching Synchronous Step-Down Regulator. The LTC3622 is a dual 1A output, high efficiency synchronous monolithic step-down regulator capable of operating from input supplies up to 17V. The switching frequency is fixed to 1MHz or 2.25MHz with a ±50% synchronization range to an external clock. The regulator features Ultra Low quiescent current and high efficiency over a wide output voltage range
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage17 V
-
Output Voltage3.3|5 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck
Parti in primo piano (5)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
LTC3622HDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 0.6V to 17V 1A/1A 14-Pin DFN EP Tube | AGGIORNA | |
|
LTC3622HDE-23/5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 5V/3.3V 1A/1A 14-Pin DFN EP Tube | AGGIORNA | |
|
LTC3622HDE-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 0.6V to 17V 1A/1A 14-Pin DFN EP Tube | AGGIORNA | |
|
LTC3622HDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 0.6V to 17V 1A/1A 14-Pin DFN EP T/R | AGGIORNA | |
|
LTC3622HDE-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 0.6V to 17V 1A/1A 14-Pin DFN EP T/R | AGGIORNA |