Typical Application for AP7311 150mA, Low Quiescent Current, Fast Transient Low Dropout Adjustable Output Linear Regulator
Progetto di riferimento usando la parte AP7311 di Diodes Incorporated
Per prodotti finali
- Battery-Powered Devices
- CD/DVD-ROM
- Notebook
- PC Peripherals
- Portable
- Wireless LAN Card
Per contattare il Servizio Clienti.
- Typical Application for AP7311 150mA, Low Quiescent Current, Fast Transient Low Dropout Adjustable Output Linear Regulator. The AP7311 is a 150mA, adjustable and fixed output voltage, low dropout linear regulator. The device included pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry
Funzioni principali
-
Conversion TypeDC to DC
-
TopologyLDO
Parti in primo piano (10)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
AP7311-33WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-25 T/R | AGGIORNA | |
|
AP7311-12WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-25 T/R | AGGIORNA | |
|
AP7311-18WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-25 T/R | AGGIORNA | |
|
AP7311-20WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2V 0.15A 5-Pin SOT-25 T/R | AGGIORNA | |
|
AP7311-WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.15A 5-Pin SOT-25 T/R | AGGIORNA | |
|
AP7311-28WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-25 T/R | AGGIORNA | |
|
AP7311-10WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1V 0.15A 5-Pin SOT-25 T/R | AGGIORNA | |
|
AP7311-15WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-25 T/R | AGGIORNA | |
|
AP7311-25WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-25 T/R | AGGIORNA | |
|
AP7311-30WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-25 T/R | AGGIORNA |