Typical Application for LM317L Adjustable Regulator With Trimble Output Voltage
Progetto di riferimento usando la parte LM317L di Texas Instruments
Per prodotti finali
- Automotive Lighting
- Battery Charger
- Switching Power Supply
Per contattare il Servizio Clienti.
- Typical Application for LM317L Adjustable Regulator With Trimble Output Voltage. The LM317L-N is an adjustable positive voltage regulator capable of supplying 100 mA over 1.2 to 37 V output range. The LM317L-N is easy to use and requires only two external resistors to set the output voltage. Both line and load regulation are better than standard fixed regulators
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage15 V
-
TopologyLDO
Parti in primo piano (46)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
LM317LIDRG4 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin SOIC T/R | AGGIORNA | |
|
LM317LCPK | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 4-Pin(3+Tab) SOT-89 T/R | AGGIORNA | |
|
LM317LCLPR | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 3-Pin TO-92 T/R | AGGIORNA | |
|
LM317LM/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC Tube | AGGIORNA | |
|
LM317LZ/LFT1 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 T/R | AGGIORNA | |
|
LM317LCD | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin SOIC Tube | AGGIORNA | |
|
LM317LZ/LFT1 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 T/R | AGGIORNA | |
|
LM317LZ/LFT7 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 T/R | AGGIORNA | |
|
LM317LIPW | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin TSSOP Tube | AGGIORNA | |
|
LM317LZ/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 Bulk | AGGIORNA | |
|
LM317LITP/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A Automotive 6-Pin DSBGA T/R | AGGIORNA | |
|
LM317LIPWG4 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 32V 0.1A 8-Pin TSSOP Tube | AGGIORNA |