Typical Application for LT1037 - Low Noise, High Speed Precision Operational Amplifiers
Progetto di riferimento usando la parte LT1037 di Analog Devices
Documenti associati
Per prodotti finali
- Amplifiers
- Low-Noise Applications (LNM)
- Microphone
- RF/IF Gain Stages
- Signal/Waveform Generator
- Strain Gauge
- Threshold Detector
Per contattare il Servizio Clienti.
- Typical Application for LT1037 - Low Noise, High Speed Precision Operational Amplifiers. The LT 1007/LT1037 series features the lowest noise performance available to date for monolithic operational amplifiers: 2.5nV/?Hz wideband noise (less than the noise of a 400ohm resistor), 1/f corner frequency of 2Hz and 60nV peak to-peak 0.1Hz to 10Hz noise
Parti in primo piano (11)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
LT1037CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N | AGGIORNA | |
|
LT1037CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±22V 8-Pin PDIP N | AGGIORNA | |
|
LT1037IS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N Tube | AGGIORNA | |
|
LT1037IS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N T/R | AGGIORNA | |
|
LT1037IS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N | AGGIORNA | |
|
LT1037CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N Tube | AGGIORNA | |
|
LT1037CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N T/R | AGGIORNA | |
|
LT1037ACN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±22V 8-Pin PDIP N Tube | AGGIORNA | |
|
LT1037IN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±22V 8-Pin PDIP N Tube | AGGIORNA | |
|
LT1037CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N T/R | AGGIORNA | |
|
LT1037CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±22V 8-Pin PDIP N Tube | AGGIORNA |