Typical Application Using RP10-1205SA DC/DC Converter with EMI Filtering Class B (Dual Output)
Progetto di riferimento usando la parte RP10-1205SA di RECOM Power GmbH
Per prodotti finali
- Industrial Applications
- Telecom Applications
Per contattare il Servizio Clienti.
- Typical Application for the RP10-1205SA DC/DC Converter with EMI Filtering Class B (Dual Output). The RP10-A series are wide input voltage range 1x1 power DC/DC converters. Despite their small size, the RP10-A converters are fully specified devices with built-in Class A EMC filters, no minimum load, 1.6kVDC isolation, under-voltage lockout and low ripple/noise figures. The outputs are fully protected against short circuits, overcurrent and overvoltage and can be trimmed over a ±10% range. The RP10-A series will find many uses in applications where board space is at a premium as no external components are required
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage9 to 18 V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
Efficiency86 %
Parti in primo piano (2)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
RP10-1205SA/P-HC | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 1-OUT 5V 2A 10W 5-Pin Tray | AGGIORNA | |
|
RP10-1205SA/P | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 1-OUT 5V 2A 10W 6-Pin Tube | AGGIORNA |