Typical Application Using RP10-243.3SA DC/DC Converter with EMI Filtering Class B (Dual Output)
Progetto di riferimento usando la parte RP10-243.3SA di RECOM Power GmbH
Per prodotti finali
- Industrial Applications
- Telecom Applications
Per contattare il Servizio Clienti.
- Typical Application for the RP10-243.3SA DC/DC Converter with EMI Filtering Class B (Dual Output). The RP10-A series are wide input voltage range 1x1 power DC/DC converters. Despite their small size, the RP10-A converters are fully specified devices with built-in Class A EMC filters, no minimum load, 1.6kVDC isolation, under-voltage lockout and low ripple/noise figures. The outputs are fully protected against short circuits, overcurrent and overvoltage and can be trimmed over a ±10% range. The RP10-A series will find many uses in applications where board space is at a premium as no external components are required
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage18 to 36 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Output Power10 W
-
Efficiency85 %
Parti in primo piano (7)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
RP10-243.3SA/P | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 3.3V 3A 10W 6-Pin Tube | AGGIORNA | |
|
RP10-243.3SA/N-HC | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 3.3V 3A 10W 5-Pin Tray | AGGIORNA | |
|
RP10-243.3SAW/N | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 3.3V 3A 10W 6-Pin Tube | AGGIORNA | |
|
RP10-243.3SAW/P-HC | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 3.3V 3A 10W 6-Pin Tray | AGGIORNA | |
|
RP10-243.3SA/N | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 3.3V 3A 10W 6-Pin Tube | AGGIORNA | |
|
RP10-243.3SA/P-HC | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 3.3V 3A 10W 5-Pin Tray | AGGIORNA | |
|
RP10-243.3SAW/P | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 3.3V 3A 10W 6-Pin Tube | AGGIORNA |