UCD3138PFCEVM-026 Evaluation Module using UCD3138 Digital Power Factor Correction Pre-regulator
Progetto di riferimento usando la parte UCD3138 di Texas Instruments
Per prodotti finali
- Power Supplies
- Servers
- Telecom Infrastructure
Per contattare il Servizio Clienti.
- UCD3138PFCEVM-026, Evaluation Module is to help evaluate the UCD3138 64-pin digital control device in off-line power converter application and then to aid its design. The EVM is a Standalone Power Factor Correction (PFC) Pre-regulator of single-phase AC input. The EVM UCD3138PFCEVM-026 is used together with its control card, UCD3138CC64EVM-030, also an EVM on which is placed UCD3138RGC. UCD3138PFCEVM-026 accepts universal AC line input from 90 VAC to 264 VAC, and outputs nominal 390 VDC with full load output power 360 W, or full output current 0.92 A
Funzioni principali
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage390 V
-
Output Current0.92 A
-
Efficiency96 %
-
TopologyBoost
Parti in primo piano (44)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
OPA350EA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | AGGIORNA | |
|
SN75C3221DBR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R | AGGIORNA | |
|
UCC27324DGNRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | AGGIORNA | |
|
TLV1117-33IDCYRG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | AGGIORNA | |
|
OPA350EA/250G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | AGGIORNA | |
|
SFH6156-2X001 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | AGGIORNA | |
|
OPA350EA/250G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | AGGIORNA | |
|
UCC27324DGNR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | AGGIORNA | |
|
OPA350EA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | AGGIORNA | |
|
UCC27324DRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | AGGIORNA | |
|
UCC27517DBVR | Texas Instruments | Gate and Power Drivers | Driver 4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R | AGGIORNA | |
|
UCC27517DBVT | Texas Instruments | Gate and Power Drivers | Driver 4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R | AGGIORNA |