Ventilator & Respirator Hardware and Software Reference Design
Progetto di riferimento usando la parte MCF51MM256CLL di NXP Semiconductors
Per prodotti finali
- Ventilators & Respirators
Per contattare il Servizio Clienti.
- Reference design simulates basic human lung behavior. It is easy to test different pulmonary therapies without connecting a lung to the device. it represents a complex application where accurate measurement, correct instrumentation, power manager, and signal integrity are a critical factor for correct operation of a machine which a human life may depend on. A ventilator is a machine designed to mechanically move air in and out of the lungs to intermittently or continuously assist or control pulmonary ventilation. This device is primarily used in intensive therapy to help improve the patients breathing by regulating the flow of gas in the lungs. The most common indicators of the ventilation are the absolute volume and changes of volume of the gas space in the lungs achieved during a few breathing maneuvers
Parti in primo piano (6)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
TLV2217-33KCSE3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 3-Pin(3+Tab) TO-220 Tube | AGGIORNA | |
|
MP3V5050GP | NXP Semiconductors | Board Mount Pressure Sensors | Pressure Sensor 0.06V to 2.82V 0kPa to 50kPa Gage 8-Pin SOP Tray | AGGIORNA | |
|
MPXV7025DP | NXP Semiconductors | Board Mount Pressure Sensors | Board Mount Pressure Sensor 0.2V to 4.7V -25kPa to 25kPa Differential Automotive AEC-Q100 8-Pin SNSR Tray | AGGIORNA | |
|
MPXV5100GP | NXP Semiconductors | Board Mount Pressure Sensors | Board Mount Pressure Sensor 0kPa to 100kPa Gage 8-Pin SMT Tray | AGGIORNA | |
|
4N27M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag | AGGIORNA | |
|
MCF51MM256CLL | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ColdFire RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray | AGGIORNA |