ATSAMA5D34-EK, Evaluation Kit enables evaluation and code development of applications running on a SAMA5D34 Embedded Microprocessor
Microchip Technology の部品 ATSAMA5D34A-CU を使用したリファレンス デザイン
最終製品向け
- Industrial
- Industrial Automation HMI
- Medical and Healthcare
- Portable Consumer Electronics
説明
- ATSAMA5D34-EK, is a full-featured evaluation platform for the SAMA5D34 embedded Microprocessor. The kit consists of a main board, a computer module equipped with a SAMA5D34 processor and a display module. It is supported by the SAMA5D3 Softpack, a free set of bare metal C examples and is delivered with on-board demos for Linux and Qt-based GUI. The SAMA5D34-EK allows users to extensively evaluate, prototype and create applications that require graphics, audio, mass storage, networking, connectivity and more
主な特徴
-
Embedded System TypeMCU
-
Family NameSAMA5
-
Core ProcessorARM Cortex-A5
注目のパーツ (61)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MT47H128M16RT-25E-IT:C | Micron Technology | DRAM Chip | DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin FBGA Tray | 買う | |
|
DS2431P+ | Analog Devices | EEPROM | EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 6-Pin TSOC Tube | 買う | |
|
NX3215SA_32.768KHZ_STD-MUA-14 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | 買う | |
|
SN74LVC2GU04YZPR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin DSBGA T/R | 買う | |
|
SN74LVC2GU04DBVT | Texas Instruments | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin SOT-23 T/R | 買う | |
|
MT29F2G08ABAEAWPETR | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I T/R | 買う | |
|
MT29F2G08ABAEAWP:E TR | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I T/R | 買う | |
|
MT29F2G08ABAEAWP-AATX:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 Automotive AEC-Q100 48-Pin TSOP Tray | 買う | |
|
MT29F2G08ABAEAWP-IT | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray | 買う | |
|
MT47H128M16RT-25E AIT:C | Micron Technology | DRAM Chip | DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V Automotive AEC-Q100 84-Pin FBGA Tray | 買う | |
|
SN74LVC1G126DBVT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 買う | |
|
NX3215SA32.768KSTDMUA9 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF Flexural 70000Ohm Automotive AEC-Q200 2-Pin SMD | 買う |