NKK Switches Rotary Switch
Part No. | Price | Stock | Manufacturer | Category | Switch Configuration | Switch Function | Actuator Style | Pole Throw Configuration | Number of Positions | Angle of Throw - (°) | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HS16-2/328
STD SIZE ROTARY/POWER RATED
|
|
NKK Switches | Switch Rotary | Unknown | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
MRAN112-A
SWITCH ROTARY 2-12POS 250MA 125V
|
|
NKK Switches | Switch Rotary | No | No | No | EAR99 | |||||||||||||||||||||||||
MRB12H Switch Rotary ON None ON SPDT 2 Flatted Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA |
From $12.77 to $14.721
Per Unit
|
NKK Switches | Switch Rotary | ON None ON | Miniature | Flatted Shaft | SPDT | 2 | 90 | 10000 | 30000 | Panel Mount/Through Hole | PC Pins | Right Angle | 100 | 80 | Beryllium Copper | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
MRAN112
SWITCH ROTARY 2-12POS 250MA 125V
|
|
NKK Switches | Switch Rotary | No | No | No | EAR99 | |||||||||||||||||||||||||
MRAN206
SWITCH ROTARY 2-6POS 250MA 125V
|
|
NKK Switches | Switch Rotary | No | No | No | EAR99 | |||||||||||||||||||||||||
MRK112-BA
Switch Rotary SP12T 12 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
|
From $18.022 to $18.79
Per Unit
|
NKK Switches | Switch Rotary | Knob Shaft | SP12T | 12 | 30 | 10000 | 30000 | Panel Mount/Through Hole | PC Pins | Straight | 100 | 50 | Phosphor Bronze | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
MRK112
Switch Rotary SP12T 12 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
|
From $9.219 to $11.604
Per Unit
|
NKK Switches | Switch Rotary | Knob Shaft | SP12T | 12 | 30 | 10000 | 30000 | Panel Mount/Through Hole | PC Pins | Straight | 100 | 50 | Phosphor Bronze | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
MRF403
Switch Rotary 4PDT 2 Flush Screwdriver PC Pins 0.1A 28VAC 28VDC 0.4VA
|
From $10.239 to $12.259
Per Unit
|
NKK Switches | Switch Rotary | Flush Screwdriver | 4PDT | 2 | 30 | 10000 | 30000 | Panel Mount/Through Hole | PC Pins | Straight | 100 | 50 | Phosphor Bronze | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
MRF112/328
Half-Inch Diameter Process Sealed Rotary
|
From $10.103 to $11.474
Per Unit
|
NKK Switches | Switch Rotary | No | No | No | No | EAR99 | ||||||||||||||||||||||||
MRT22-A
Switch Rotary ON None ON DPDT 2 Knob Shaft Solder Lug 10A 125VAC 30VDC
|
From $10.634 to $12.118
Per Unit
|
NKK Switches | Switch Rotary | ON None ON | Miniature | Knob Shaft | DPDT | 2 | 120 | 7500 | 15000 | Panel Mount | Solder Lug | Right Angle | 200 | 10 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
MRK403-A
Switch Rotary 4PDT 2 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
|
From $13.119 to $14.85
Per Unit
|
NKK Switches | Switch Rotary | Knob Shaft | 4PDT | 2 | 30 | 10000 | 30000 | Panel Mount/Through Hole | PC Pins | Straight | 100 | 50 | Phosphor Bronze | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
MRT23-A
Switch Rotary ON OFF ON DPDT 3 Knob Shaft Solder Lug 5A 125VAC 30VDC
|
From $11.328 to $12.862
Per Unit
|
NKK Switches | Switch Rotary | ON OFF ON | Miniature | Knob Shaft | DPDT | 3 | 60 | 7500 | 15000 | Panel Mount | Solder Lug | Right Angle | 200 | 10 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
MRX108-A
Switch Rotary SP8T 8 Knob Shaft PC Turret 2A 125VAC 30VDC
|
From $14.528 to $16.21
Per Unit
|
NKK Switches | Switch Rotary | Miniature | Knob Shaft | SP8T | 8 | 45 | 7500 | 15000 | Panel Mount/Through Hole | PC Turret | Straight | 100 | 10 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
MRX108 Switch Rotary SP8T 8 Knob Shaft PC Turret 2A 125VAC 30VDC |
|
NKK Switches | Switch Rotary | Miniature | Knob Shaft | SP8T | 8 | 45 | 7500 | 15000 | Panel Mount/Through Hole | PC Turret | Straight | 100 | 10 | Copper | No | No | No | No | EAR99 | Yes | Yes | |||||||||
MRX402-A
Switch Rotary 4PDT 2 Knob Shaft PC Turret 2A 125VAC 30VDC
|
From $19.48 to $22.14
Per Unit
|
NKK Switches | Switch Rotary | Miniature | Knob Shaft | 4PDT | 2 | 45 | 7500 | 15000 | Panel Mount/Through Hole | PC Turret | Straight | 100 | 10 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
MRY106-A
Switch Rotary SP6T 6 Knob Shaft PC Turret 3A 125VAC 30VDC
|
From $9.995 to $12.58
Per Unit
|
NKK Switches | Switch Rotary | Miniature | Knob Shaft | SP6T | 6 | 60 | 7500 | 15000 | Panel Mount/Through Hole | Turret | Straight | 100 | 10 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
MRX204-CA
Switch Rotary DP4T 4 Knob Shaft PC Turret 2A 125VAC 30VDC
|
From $24.46 to $25.50
Per Unit
|
NKK Switches | Switch Rotary | Miniature | Knob Shaft | DP4T | 4 | 45 | 7500 | 15000 | Panel Mount/Through Hole | PC Turret | Straight | 100 | 10 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
MRX204-A
Switch Rotary DP4T 4 Knob Shaft PC Turret 2A 125VAC 30VDC
|
From $16.87 to $19.30
Per Unit
|
NKK Switches | Switch Rotary | Miniature | Knob Shaft | DP4T | 4 | 45 | 7500 | 15000 | Panel Mount/Through Hole | PC Turret | Straight | 100 | 10 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
MRX108-BB
Switch Rotary SP8T 8 Knob Shaft PC Turret 2A 125VAC 30VDC
|
From $16.90 to $19.14
Per Unit
|
NKK Switches | Switch Rotary | Miniature | Knob Shaft | SP8T | 8 | 45 | 7500 | 15000 | Panel Mount/Through Hole | PC Turret | Straight | 100 | 10 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
NR01104ANG13
Switch Rotary ON ON ON ON SP4T 4 Round Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
|
|
NKK Switches | Switch Rotary | ON ON ON ON | Sub-Miniature | Round Shaft | SP4T | 4 | 45 | 10000 | 30000 | Panel Mount/Through Hole | PC Pins | Straight | 100 | 100 | Beryllium Copper | No | No | No | No | EAR99 | No | |||||||||
TS4N Switch Rotary 4P12T 12 Flatted Shaft Screw 6A 250VAC |
|
NKK Switches | Switch Rotary | Flatted Shaft | 4P12T | 12 | 30 | 10000 | 30000 | Panel Mount | Screw | Straight | 200 | 10 | Phosphor Bronze | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
MRB12B
Switch Rotary ON None ON SPDT 2 Flatted Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
|
From $12.23 to $14.094
Per Unit
|
NKK Switches | Switch Rotary | ON None ON | Miniature | Flatted Shaft | SPDT | 2 | 90 | 10000 | 30000 | Panel Mount/Through Hole | PC Pins | Straight | 100 | 80 | Beryllium Copper | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
MRB22H-BA
Switch Rotary ON None ON DPDT 2 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
|
From $17.855 to $18.62
Per Unit
|
NKK Switches | Switch Rotary | ON None ON | Miniature | Knob Shaft | DPDT | 2 | 90 | 10000 | 30000 | Panel Mount/Through Hole | PC Pins | Right Angle | 100 | 80 | Beryllium Copper | No | No | No | No | EAR99 | Yes | Yes | ||||||||
MRB24B Switch Rotary ON ON ON DP3T 3 Flatted Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA |
From $15.931 to $16.60
Per Unit
|
NKK Switches | Switch Rotary | ON ON ON | Miniature | Flatted Shaft | DP3T | 3 | 45 | 10000 | 30000 | Panel Mount/Through Hole | PC Pins | Straight | 100 | 80 | Beryllium Copper | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
MRB24H Switch Rotary ON ON ON DP3T 3 Flatted Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA |
From $13.768 to $15.60
Per Unit
|
NKK Switches | Switch Rotary | ON ON ON | Miniature | Flatted Shaft | DP3T | 3 | 45 | 10000 | 30000 | Panel Mount/Through Hole | PC Pins | Right Angle | 100 | 80 | Beryllium Copper | No | No | No | No | No | EAR99 | Yes | Yes |