IXYS Puce IGBT
N° de référence | Prix | Stock | Fabricant | Catégorie | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous Collector Current - (A) | Maximum Power Dissipation - (W) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXYH50N120C3D1
Trans IGBT Chip N-CH 1200V 90A 625W 3-Pin(3+Tab) TO-247AD
|
De $10.711 à $11.608
Par unité
|
IXYS | Puce IGBT | N | Single | ±20 | 1200 | 90 | 625 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
IXYH82N120C3
Trans IGBT Chip N-CH 1200V 200A 1250W 3-Pin(3+Tab) TO-247AD
|
|
IXYS | Puce IGBT | N | Single | ±20 | 1200 | 200 | 1250 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
IXYN100N120C3 Trans IGBT Chip N-CH 1200V 152A 830000mW |
|
IXYS | Puce IGBT | 4 | SOT-227B | Unknown | No | No | No | No | EAR99 | |||||||||||||
IXBH24N170 Trans IGBT Chip N-CH 900V 165A 830000mW 3-Pin(3+Tab) TO-247 |
|
IXYS | Puce IGBT | 250 | 3 | TO-247 | TO | No | No | No | No | No | Yes | Yes | ||||||||||
IXA60IF1200NA
Trans IGBT Chip N-CH 1200V
|
|
IXYS | Puce IGBT | Tube | 4 | SOT-227B | No | No | No | No | No | EAR99 | ||||||||||||
IXA4I1200UC
Trans IGBT Chip N-CH 1200V 9A 45W
|
|
IXYS | Puce IGBT | N | Single | ±20 | 1200 | 9 | 45 | No | No | No | No | EAR99 | No | |||||||||
IXBT6N170
Trans IGBT Chip N-CH 1700V 12A 75W 3-Pin(2+Tab) TO-268
|
|
IXYS | Puce IGBT | N | Single | ±20 | 1700 | 12 | 75 | 3 | TO-268 | No | No | No | No | No | EAR99 | Yes | Yes | |||||
MMIX4G20N250
Trans IGBT Chip N-CH 2500V 23A 100000mW 9-Pin SMD
|
|
IXYS | Puce IGBT | N | Quad | ±20 | 2500 | 23 | 100000 | 9 | SMPD-X | SMD | No | No | No | No | EAR99 | |||||||
IXGX50N120C3H1
Trans IGBT Chip N-CH 1200V 95A 460W 3-Pin(3+Tab) PLUS 247
|
|
IXYS | Puce IGBT | N | Single | ±20 | 1200 | 95 | 460 | 3 | PLUS 247 | No | No | No | No | No | EAR99 | Yes | Yes | |||||
IXBK55N300 Trans IGBT Chip N-CH 3000V 130A 625W 3-Pin(3+Tab) TO-264 |
|
IXYS | Puce IGBT | N | Single | ±25 | 3000 | 130 | 625 | 3 | TO-264 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |