Littelfuse Thyristors
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Maximum Breakover Voltage - (V) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Breakover Current - (mA) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Rated Average On-State Current - (A) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S8006DRP
Thyristor SCR 800V 100A 3-Pin(2+Tab) DPAK T/R
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SJ6016R2TP
SCR 600V 16A(RMS) 225A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||
Q6030LH5TP
TRIAC 600V 30A(RMS) 350A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
QJ6025LH6TP
TRIAC Diode 600V 25A(RMS) 250A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||
MAC8SDG
TRIAC 400V 70A 3-Pin(3+Tab) TO-220AB
|
|
Littelfuse | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||
QJ4016NH6RP
TRIAC Diode 400V 16A(RMS) 200A 3-Pin(2+Tab) D2PAK T/R
|
|
Littelfuse | TRIACs | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | ||||||||||||||||||||||||
QJ4016RH2TP
TRIAC Diode 400V 16A(RMS) 200A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||
QJ4025LH6TP
TRIAC Diode 400V 25A(RMS) 250A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||
S6010RS3TP
SCR 600V 10A(RMS) 100A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||
SJ6016R1TP
SCR 600V 16A(RMS) 225A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||
Les plus consultées
C106DG
SCR 400V 4A(RMS) 20A 3-Pin(3+Tab) TO-225 Box
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-225 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
QJ4016NH2RP
TRIAC Diode 400V 16A(RMS) 200A 3-Pin(2+Tab) D2PAK T/R
|
|
Littelfuse | TRIACs | 100 | 1.3 | 10 | 15 | 400 | 1.6@22.6A | 400 | 16 | 0.005 | Tape and Reel | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | ||||||||||||||
SJ6016RTP
SCR 600V 16A(RMS) 225A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||
Les plus vendues
S4008RTP
SCR 400V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
L6006L8TP
TRIAC 600V 6A(RMS) 60A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||
QJ4016LH4TP
TRIAC Diode 400V 16A(RMS) 200A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||
QJ6025LH5TP
TRIAC Diode 600V 25A(RMS) 250A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||
MCC26-14IO1B
SCR Module 1400V 560A 7-Pin TO-240AA Box
|
|
Littelfuse | SCR Modules | 7 | TO-240AA | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
TCR22-6RP
SCR Diode 400V 1.5A(RMS) 20A 3-Pin TO-92 T/R
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
TCR22-8
SCR 600V 1.5A(RMS) 20A 3-Pin TO-92
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
MAC12HCNG
TRIAC 800V 100A 3-Pin(3+Tab) TO-220AB
|
|
Littelfuse | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
MAC15A8G
TRIAC 600V 150A 3-Pin(3+Tab) TO-220AB
|
|
Littelfuse | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||
MCD72-12IO1B
SCR Module 1200V 1800A 5-Pin TO-240AA
|
|
Littelfuse | SCR Modules | 5 | TO-240AA | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
Q4010LTHTP
Thyristor Quadrac 400V 10A(RMS) 120A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | Thyristors Other | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
Q4015L5TP
TRIAC 400V 200A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | Yes | Yes |