Same Sky Interrupteur DIP
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DS04-254-2-02BK-SMT Switch DIP OFF ON SPST 2 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube |
Stock
34
$0.3148
Par unité
|
CUI Devices | DIP Switch | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RDS-10S-74385-45A-SMT-TR Switch DIP N.O./N.C. SP10T 10 Raised Screwdriver 0.1A 42VDC Gull Wing 2.54mm SMD T/R |
De $1.958 à $2.143
Par unité
|
CUI Devices | DIP Switch | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RDS3-8S-1012-2-RA-508-D Switch DIP N.O./N.C. SP8T 8 Raised Slotted 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube |
Stock
100
De $1.1006 à $1.3358
Par unité
|
CUI Devices | DIP Switch | No | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
RDS-10S-7229-A-JSMT-TR Switch DIP N.O./N.C. SP10T 10 Flat Arrow 0.1A 50VDC J-Bend 2.54mm SMD T/R |
De $1.982 à $2.17
Par unité
|
CUI Devices | DIP Switch | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RDS6-10S-1065-2-SMT-TR Switch DIP N.O./N.C. SP10T 10 Raised Slotted 0.15A 42VDC Gull Wing 2.54mm SMD T/R |
|
CUI Devices | DIP Switch | No | EAR99 | ||||||||||||||||||||||||||
DS04-254-2-08BK-SMT-TR Switch DIP OFF ON SPST 8 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R |
De $0.7676 à $0.8057
Par unité
|
CUI Devices | DIP Switch | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RDS7-8S-1065-73-SMT-TR-67 Switch DIP N.O./N.C. SP8T 8 Raised Slotted 0.15A 42VDC Gull Wing 2.54mm SMD T/R |
Stock
180
De $1.0133 à $1.23
Par unité
|
CUI Devices | DIP Switch | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
DS01C-254-S-05BE Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube |
De $0.3769 à $0.3846
Par unité
|
CUI Devices | DIP Switch | No | No | No | No | EAR99 | No |