STMicroelectronics Darlington BJT
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ULQ2003D1013TRY
Trans Darlington NPN 50V 0.5A Automotive AEC-Q101 16-Pin SO N T/R
|
|
STMicroelectronics | Darlington BJT | 16 | SO N | SO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ULQ2003A
Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube
|
|
STMicroelectronics | Darlington BJT | 16 | PDIP | DIP | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||
TIP122
Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
BDX33C
Trans Darlington NPN 100V 10A 70000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
BD679
Trans Darlington NPN 80V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | Darlington BJT | 3 | SOT-32 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
BD682
Trans Darlington PNP 100V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | Darlington BJT | 3 | SOT-32 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
BD679A
Trans Darlington NPN 80V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | Darlington BJT | NPN | Single | 1 | 80 | 80 | 5 | 4 | 750@2A@3V | 40000 | 2.8@40mA@2A | Tube | 3 | SOT-32 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
BUB941ZTT4
Trans Darlington NPN 350V 15A 150000mW Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
|
|
STMicroelectronics | Darlington BJT | 3 | D2PAK | TO-263 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
MJD127T4
Trans Darlington PNP 100V 8A 20000mW 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | Darlington BJT | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
ULN2804A
Trans Darlington NPN 50V 0.5A 2250mW 18-Pin PDIP Tube
|
|
STMicroelectronics | Darlington BJT | 18 | PDIP | DIP | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
BDX54C
Trans Darlington PNP 100V 8A 60000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
TIP115
Trans Darlington PNP 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
ULN2003D1013TR
Trans Darlington NPN 50V 0.5A 16-Pin SO N T/R
|
|
STMicroelectronics | Darlington BJT | 16 | SO N | SO | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
BD681
Trans Darlington NPN 100V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | Darlington BJT | 3 | SOT-32 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
Les plus consultées
BU931T
Trans Darlington NPN 400V 10A 125000mW Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
Les plus vendues
ULQ2804A
Trans Darlington NPN 50V 0.5A 2250mW 18-Pin PDIP Tube
|
|
STMicroelectronics | Darlington BJT | 18 | PDIP | DIP | No | No | No | No | EAR99 | No | No | ||||||||||||||||
Les plus vendues
ULN2068B
Trans Darlington NPN 50V 1.75A 4300mW 16-Pin Power PDIP Tube
|
|
STMicroelectronics | Darlington BJT | 16 | Power PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
Les plus vendues
TIP142
Trans Darlington NPN 100V 10A 125000mW 3-Pin(3+Tab) TO-247 Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-247 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
BD677
Trans Darlington NPN 60V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | Darlington BJT | 3 | SOT-32 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
ST901T
Trans Darlington NPN 350V 4A 100000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
STP03D200
Trans Darlington NPN 1200V 0.1A 40000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
BDX54F Trans Darlington PNP 160V 8A 60000mW 3-Pin(3+Tab) TO-220AB Tube |
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
STD901T
Trans Darlington NPN 350V 4A 35000mW 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | Darlington BJT | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
2STBN15D100
Trans Darlington NPN 100V 12A 70000mW 3-Pin(2+Tab) D2PAK T/R
|
|
STMicroelectronics | Darlington BJT | 3 | D2PAK | TO-263 | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
BU941ZPFI(575B)
Trans Darlington NPN 350V 15A 65000mW 3-Pin(3+Tab) TO-3PF Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-3PF | TO | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes |