STMicroelectronics GP BJT
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TIP31C
Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
BD139-10
Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | GP BJT | 3 | SOT-32 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
BD136
Trans GP BJT PNP 45V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | GP BJT | 3 | SOT-32 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
BD438
Trans GP BJT PNP 45V 4A 36000mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | GP BJT | 3 | SOT-32 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
STN9360
Trans GP BJT PNP 600V 0.5A 1600mW 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | GP BJT | 4 | SOT-223 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2N5154S1
Trans GP BJT NPN 80V 5A 3300mW 3-Pin SMD-0.5 T/R
|
|
STMicroelectronics | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 100 | 80 | 6 | 1.45@0.25A@2.5A|2.2@0.5A@5A | 5 | 40@5A@5V|50@50mA@5V|70@2.5A@5V | 3300 | 1.45@250mA@2.5A|1.5@0.5A@5A | Tape and Reel | 3 | SMD-0.5 | SMD | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||
2STN1550
Trans GP BJT NPN 50V 5A 1600mW 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | GP BJT | 4 | SOT-223 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
BD241C
Trans GP BJT NPN 100V 3A 40000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | Unknown | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
STB13007DT4
Trans GP BJT NPN 400V 8A 80000mW 3-Pin(2+Tab) D2PAK T/R
|
|
STMicroelectronics | GP BJT | 3 | D2PAK | TO-263 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
TIP50
Trans GP BJT NPN 400V 1A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
STX790A-AP
Trans GP BJT PNP 30V 3A 900mW 3-Pin TO-92 T/R
|
|
STMicroelectronics | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
Les plus vendues
BD140-16
Trans GP BJT PNP 80V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | GP BJT | 3 | SOT-32 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
BCP53-16
Trans GP BJT PNP 80V 1A 1600mW 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | GP BJT | 4 | SOT-223 | SOT | No | No | Yes | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
BD136-16
Trans GP BJT PNP 45V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | GP BJT | 3 | SOT-32 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
BUL138
Trans GP BJT NPN 400V 5A 80000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
BUL128D-B
Trans GP BJT NPN 400V 4A 70000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
BUL381D
Trans GP BJT NPN 400V 5A 70000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
BD912
Trans GP BJT PNP 100V 15A 90000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
ST13007DFP
Trans GP BJT NPN 400V 8A 36000mW 3-Pin(3+Tab) TO-220FP Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220FP | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
JANS2N5401UBG-DATAPACK Trans GP BJT PNP 150V 0.6A 580mW 4-Pin LCC-3UB Tray |
|
STMicroelectronics | GP BJT | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
STN2580
Trans GP BJT NPN 400V 1A 1600mW 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | GP BJT | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
STN790A
Trans GP BJT PNP 30V 3A 1600mW 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | GP BJT | 4 | SOT-223 | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
STN9260
Trans GP BJT PNP 600V 0.5A 1600mW 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | GP BJT | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
BD138
Trans GP BJT PNP 60V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | GP BJT | 3 | SOT-32 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
STD830CP40
Trans GP BJT NPN/PNP 400V 3A 3000mW 8-Pin PDIP Tube
|
|
STMicroelectronics | GP BJT | NPN|PNP | Bipolar Power | Dual Dual Collector | 2 | 500@PNP|700@NPN | 400 | 10@NPN|5@PNP | 1.1@0.1A@0.5A|1.2@0.2A@1A | 3 | 10@10mA@5V|18@0.7A@5V|4@2A@5V | 3000 | 0.5@0.1A@0.7A|0.5@0.2A@1A | Tube | 8 | PDIP | DIP | No | No | No | No | EAR99 | No | No |