STMicroelectronics BJT GP
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Category | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Più comprati
BD139-16
Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | GP BJT | 3 | SOT-32 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
Più cercati
BD139
Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | GP BJT | 3 | SOT-32 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
ST13003-K
Trans GP BJT NPN 400V 1.5A 40000mW 3-Pin(3+Tab) SOT-32 Bag
|
|
STMicroelectronics | GP BJT | 3 | SOT-32 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
ST13007D
Trans GP BJT NPN 400V 8A 80000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
TIP31A
Trans GP BJT NPN 60V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
TIP35C
Trans GP BJT NPN 100V 25A 125000mW 3-Pin(3+Tab) TO-247 Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-247 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
TIP36C
Trans GP BJT PNP 100V 25A 125000mW 3-Pin(3+Tab) TO-247 Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
TIP31C
Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
TIP47
Trans GP BJT NPN 250V 1A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
BULD742CT4
Trans GP BJT NPN 400V 4A 45000mW 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | GP BJT | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
BUL742C
Trans GP BJT NPN 400V 4A 70000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
BUV48A
Trans GP BJT NPN 450V 15A 125000mW 3-Pin(3+Tab) TO-247 Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
MJD44H11T4
Trans GP BJT NPN 80V 8A 20000mW 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | GP BJT | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
MJD32CT4-A
Trans GP BJT PNP 100V 3A 15000mW 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
|
|
STMicroelectronics | GP BJT | 3 | DPAK | TO-252 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
MJD361T4-A
Trans GP BJT PNP 60V 3A 15000mW Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | GP BJT | 3 | DPAK | TO-252 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
MJD32CT4
Trans GP BJT PNP 100V 3A 15000mW 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | GP BJT | Unknown | 3 | DPAK | TO-252 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
STN851-A
Trans GP BJT NPN 60V 5A 1600mW 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | GP BJT | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
STX13003G
Trans GP BJT NPN 400V 1A 1500mW 3-Pin TO-92 Bag
|
|
STMicroelectronics | GP BJT | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
STX13004
Trans GP BJT NPN 400V 2A 2500mW 3-Pin TO-92 Bag
|
|
STMicroelectronics | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
STX616-AP
Trans GP BJT NPN 500V 1.5A 2800mW 3-Pin TO-92 Ammo
|
|
STMicroelectronics | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
STR1550
Trans GP BJT NPN 500V 0.5A 500mW 3-Pin SOT-23 T/R
|
|
STMicroelectronics | GP BJT | Unknown | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
BCP56-16
Trans GP BJT NPN 80V 1A 1600mW 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | GP BJT | Unknown | 4 | SOT-223 | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
STN93003
Trans GP BJT PNP 400V 1.5A 1600mW 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | GP BJT | 4 | SOT-223 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
TIP32C
Trans GP BJT PNP 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | GP BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
MJD45H11T4
Trans GP BJT PNP 80V 8A 20000mW 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | GP BJT | 3 | DPAK | TO-252 | Unknown | No | No | No | No | EAR99 | Yes | Yes |