LTC3221 Demo Board, Micro-power regulated charge pump DC/DC converter
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- DDR Memory
- Glucose Monitor
- Tire Pressure Monitoring System
- Wireless
Description
- Demonstration circuit is a Micro-power regulated charge pump DC/DC converter with the LTC3221 in a 2mmx2mm DFN package. The DC862A-C generates a fixed 3V output. The LTC3221 draws ultra low quiescent current at no load to extend battery life
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 3.6 V
-
Output Voltage3 V
-
Output Current0.06 A
-
Efficiency82.8 %
Pièces en vedette (13)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3221EDC#TR | Analog Devices | Charge Pump | Charge Pump STPUP 60mA 6-Pin DFN EP T/R | Ajouter au panier | |
|
LTC3221EDC-3.3#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 60mA 6-Pin DFN EP T/R | Ajouter au panier | |
|
LTC3221EDC-5#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 60mA 6-Pin DFN EP T/R | Ajouter au panier | |
|
LTC3221EDC#TRMPBF | Analog Devices | Charge Pump | Charge Pump STPUP 60mA 6-Pin DFN EP T/R | Ajouter au panier | |
|
LTC3221EDC-3.3#TRMPBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 60mA 6-Pin DFN EP T/R | Ajouter au panier | |
|
LTC3221EDC-5#TR | Analog Devices | Charge Pump | Charge Pump STPUP 5V 60mA 6-Pin DFN EP T/R | Ajouter au panier | |
|
LTC3221EDC-3.3#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 60mA 6-Pin DFN EP T/R | Ajouter au panier | |
|
LTC3221EDC-5 | Analog Devices | Charge Pump | Charge Pump STPUP 5V 60mA 6-Pin DFN EP | Ajouter au panier | |
|
LTC3221EDC#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 60mA 6-Pin DFN EP T/R | Ajouter au panier | |
|
LTC3221EDC-5#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 60mA 6-Pin DFN EP T/R | Ajouter au panier | |
|
LTC3221EDC#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 60mA 6-Pin DFN EP T/R | Ajouter au panier | |
|
LTC3221EDC-3.3 | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 60mA 6-Pin DFN EP | Ajouter au panier |