SI5315-EVB, Evaluation Board Using Si5315 8-kHz to 644.53-MHz Clock Multiplier
Using Part
Vignette
1 / 5
Pour les produits finaux
- Networking
Description
- SI5315-EVB, Evaluation Board for the Si5315 is a jitter-attenuating clock multiplier for Gb and 10G Synchronous Ethernet, SONET/SDH and PDH (T1/E1) applications. The Si5315 accepts dual clock inputs ranging from 8 kHz to 644.53 MHz and generates two equal frequency-multiplied clock outputs ranging from 8 kHz to 644.53 MHz. The input clock frequency and clock multiplication ratio are selectable from a table of popular SyncE and T1/E1 rates. The Si5315 is based on 3rd-generation DSPLL technology, which provides any-rate frequency synthesis and jitter attenuation in a highly integrated PLL solution that eliminates the need for external VCXO and loop filter components
Caractéristiques principales
-
Operating Frequency0.008 to 644.53 MHz
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ABM8-40.000MHZ-B2-T | Abracon | Crystals | Crystal 40MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 35Ohm 4-Pin CSMD T/R | Ajouter au panier |