Cornell Dubilier Electronics Condensatori in alluminio polimerico
61 Cornell Dubilier Electronics Condensatore in alluminio polimerico
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ESRD470M06R
Cap Aluminum Polymer 47uF 6.3VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R
|
Scorte
22
Da $0.1294 a $0.1316
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer | 47uF | 20% | 6.3VDC | 0.018 | Ultra Low | 2500 | 3@2Min | 1000 | Flat | 7.3 X 4.3 X 1.8 | Polar | Tape and Reel | 6 | No | No | Yes | Unknown | Unknown | EAR99 | No | No | |||||
HZA337M025G24T-F
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
|
Da $3.338 a $3.587
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 330uF | 20% | 25VDC | 0.02 | Very Low | 2500 | 82.5@2Min | 10000 | Cylindrical | 10 X 10.2 | Polar | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
HZA566M063G24VT-F
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10.5mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R Automotive AEC-Q200
|
Da $3.927 a $4.22
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 56uF | 20% | 63VDC | 0.03 | Very Low | 1800 | 35.2@2Min | 10000 | High Ripple Current|High Vibration|Long Life|Very Low ESR | Cylindrical with Vibration Proof | 10 X 10.5 | Polar | Tape and Reel | 8 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HZA686M050F24T-F
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.2mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R Automotive AEC-Q200
|
Da $2.851 a $3.064
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 68uF | 20% | 50VDC | 0.03 | Very Low | 1800 | 34@2Min | 10000 | Cylindrical | 8 X 10.2 | Polar | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
HZA566M063G24T-F
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10.2mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R Automotive AEC-Q200
|
Da $3.338 a $3.587
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 56uF | 20% | 63VDC | 0.03 | Very Low | 1800 | 35.2@2Min | 10000 | Cylindrical | 10 X 10.2 | Polar | Tape and Reel | 8 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
HZA566M025D16T-F
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 1.3A 10000h 105°C T/R Automotive AEC-Q200
|
Da $0.7485 a $0.809
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 56uF | 20% | 25VDC | 0.05 | Very Low | 1300 | 14@2Min | 10000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
HZC107M050G24T-F
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.2mm) SMD 0.028 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
Da $3.814 a $4.107
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 100uF | 20% | 50VDC | 0.028 | Very Low | 1600 | 50@2Min | 4000 | High Ripple Current|Low Leakage Current|Very Low ESR | Cylindrical | 10 X 10.2 | Polar | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HZC107M025X16T-F
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
Da $1.386 a $1.513
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 100uF | 20% | 25VDC | 0.03 | Very Low | 1400 | 25@2Min | 4000 | High Ripple Current|Low Leakage Current|Very Low ESR | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HZC106M063D16T-F
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 0.7A 4000h 125°C T/R Automotive AEC-Q200
|
Da $2.7231 a $2.9236
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 10uF | 20% | 63VDC | 0.12 | Very Low | 700 | 6.3@2Min | 4000 | High Ripple Current|Low Leakage Current|Very Low ESR | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 8 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HZC226M050D16T-F
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 0.75A 4000h 125°C T/R Automotive AEC-Q200
|
Da $3.296 a $3.549
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 22uF | 20% | 50VDC | 0.08 | Very Low | 750 | 11@2Min | 4000 | High Ripple Current|Low Leakage Current|Very Low ESR | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HZC107M050G24VT-F
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
Da $4.66 a $5.018
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 100uF | 20% | 50VDC | 0.028 | Very Low | 1600 | 50@2Min | 4000 | High Ripple Current|High Vibration|Long Life|Very Low ESR | Cylindrical with Vibration Proof | 10 X 10.5 | Polar | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HZA226M080F24VT-F
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10.5mm) SMD 0.045 Ohm 1.55A 10000h 105°C T/R Automotive AEC-Q200
|
Da $3.582 a $3.85
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 22uF | 20% | 80VDC | 0.045 | Very Low | 1550 | 17.6@2Min | 10000 | High Ripple Current|High Vibration|Long Life|Very Low ESR | Cylindrical with Vibration Proof | 8 X 10.5 | Polar | Tape and Reel | 8 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HZA227M025F24T-F
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.2mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R Automotive AEC-Q200
|
Da $2.851 a $3.064
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 220uF | 20% | 25VDC | 0.027 | Very Low | 2300 | 55@2Min | 10000 | Cylindrical | 8 X 10.2 | Polar | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
HZA336M063F24T-F
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10.2mm) SMD 0.04 Ohm 1.7A 10000h 105°C T/R Automotive AEC-Q200
|
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 33uF | 20% | 63VDC | 0.04 | Very Low | 1700 | 20.7@2Min | 10000 | Cylindrical | 8 X 10.2 | Polar | Tape and Reel | 8 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
HZA336M063F24VT-F
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10.5mm) SMD 0.04 Ohm 1.7A 10000h 105°C T/R Automotive AEC-Q200
|
Scorte
500
$1.953
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 33uF | 20% | 63VDC | 0.04 | Very Low | 1700 | 20.7@2Min | 10000 | High Ripple Current|High Vibration|Long Life|Very Low ESR | Cylindrical with Vibration Proof | 8 X 10.5 | Polar | Tape and Reel | 8 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HZA336M080G24T-F
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10.2mm) SMD 0.036 Ohm 1.7A 10000h 105°C T/R Automotive AEC-Q200
|
Da $3.338 a $3.587
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 33uF | 20% | 80VDC | 0.036 | Very Low | 1700 | 26.4@2Min | 10000 | Cylindrical | 10 X 10.2 | Polar | Tape and Reel | 8 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
HZA336M080G24VT-F
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10.5mm) SMD 0.036 Ohm 1.7A 10000h 105°C T/R Automotive AEC-Q200
|
Da $3.927 a $4.22
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 33uF | 20% | 80VDC | 0.036 | Very Low | 1700 | 26.4@2Min | 10000 | High Ripple Current|High Vibration|Long Life|Very Low ESR | Cylindrical with Vibration Proof | 10 X 10.5 | Polar | Tape and Reel | 8 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HZA476M035D16T-F
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 1.3A 10000h 105°C T/R Automotive AEC-Q200
|
Da $1.6685 a $1.7913
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 47uF | 20% | 35VDC | 0.06 | Very Low | 1300 | 16.4@2Min | 10000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
HZC336M050X16T-F
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
Da $1.386 a $1.513
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 33uF | 20% | 50VDC | 0.04 | Very Low | 1100 | 16.5@2Min | 4000 | High Ripple Current|Low Leakage Current|Very Low ESR | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
ESRD680M08R
Cap Aluminum Polymer 68uF 8VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3A 1000h 105°C T/R
|
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | No | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
ESRE151M06R
Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 4.1mm) SMD 0.012 Ohm 3300mA 1000h 105°C T/R
|
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | No | No | Yes | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||
HZA686M050F24VT-F
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.5mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R Automotive AEC-Q200
|
Da $3.582 a $3.85
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 68uF | 20% | 50VDC | 0.03 | Very Low | 1800 | 34@2Min | 10000 | High Ripple Current|High Vibration|Long Life|Very Low ESR | Cylindrical with Vibration Proof | 8 X 10.5 | Polar | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
337XMPL6R3YG19 SMD Aluminum Polymer Capacitor |
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | No | No | No | No | EAR99 | No | |||||||||||||||||||||
HZC157M035F24VT-F
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
Da $2.012 a $2.174
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 150uF | 20% | 35VDC | 0.027 | Very Low | 1600 | 52.5@2Min | 4000 | High Ripple Current|High Vibration|Long Life|Very Low ESR | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HZC337M025G24VT-F
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
Da $1.984 a $2.144
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 330uF | 20% | 25VDC | 0.02 | Very Low | 2000 | 82.5@2Min | 4000 | High Ripple Current|High Vibration|Long Life|Very Low ESR | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |