Cornell Dubilier Electronics Condensatori in alluminio polimerico
61 Cornell Dubilier Electronics Condensatore in alluminio polimerico
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HZC337M025G24VT-F
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
Da $1.984 a $2.144
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer Hybrid | 330uF | 20% | 25VDC | 0.02 | Very Low | 2000 | 82.5@2Min | 4000 | High Ripple Current|High Vibration|Long Life|Very Low ESR | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
337AVG025MFBJ ALUMINUM POLYMER CAPACITORS |
Da $0.5329 a $0.5424
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | No | No | No | No | EAR99 | No | |||||||||||||||||||||
476AVG035MFF ALUMINUM POLYMER CAPACITORS |
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | No | No | No | No | EAR99 | No | |||||||||||||||||||||
226AVG100MFBJ ALUMINUM POLYMER CAPACITORS |
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SPA331M0ER
Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R
|
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer | 330uF | 20% | 2.5VDC | 0.005 | Ultra Low | 4000 | 1000 | Flat | 7.3 X 4.3 X 4.2 | Polar | Tape and Reel | No | No | Yes | Unknown | Unknown | EAR99 | No | No | |||||||
227AVG050MGBJ Cap Aluminum Polymer 220uF 50VDC 20%( 10 X 12mm) Radial 5mm 0.028 Ohm 2.62A 1500h 125°C |
Da $1.7002 a $1.807
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer | 220uF | 20% | 50VDC | 0.028 | Low | 2620 | 2200@2Min | 1500 | Aluminum Cylindrical Can | Radial | 10 X 12 | 5 | Polar | 12 | No | No | No | No | EAR99 | No | ||||||
476AVG100MGBJ Cap Aluminum Polymer 47uF 100VDC 20%( 10 X 12mm) Radial 5mm 0.038 Ohm 2.1A 1500h 125°C Ammo/T/R |
Da $1.2257 a $1.296
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | 47uF | 20% | 100VDC | 5 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||
158AVG016MGBJ Cap Aluminum Polymer 1500uF 16VDC 20%( 10 X 12mm) Radial 5mm 0.012 Ohm 5.6A 2000h 125°C |
Da $1.3299 a $1.4228
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer | 1500uF | 20% | 16VDC | 0.012 | Low | 5600 | 4800@2Min | 2000 | Aluminum Cylindrical Can | Radial | 10 X 12 | 5 | Polar | 12 | No | No | No | No | EAR99 | No | ||||||
157XMPL004MG19X SMD Aluminum Polymer Capacitor |
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | 150uF | 20% | 4VDC | Polar | Ammo|Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||
107UVR016MEW
SMD Aluminum Polymer Capacitor
|
Da $0.2817 a $0.2866
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | 100uF | 20% | 16VDC | Polar | No | No | No | No | EAR99 | No | |||||||||||||||||
126AVG160MGBJ Cap Aluminum Polymer 12uF 160VDC 20%( 10 X 12mm) Radial 5mm 0.13 Ohm 0.96A 2000h 125°C |
Da $2.126 a $2.27
Per unità
|
Cornell Dubilier Electronics | Condensatore in alluminio polimerico | Polymer | 12uF | 20% | 160VDC | 0.13 | Standard | 960 | 3400@2Min | 2000 | Aluminum Cylindrical Can | Radial | 10 X 12 | 5 | Polar | 12 | No | No | No | No | EAR99 | No |