Diotec Semiconductor AG Power management
searchResultsHeadingWithCountAndSearchTerm
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Reference Type | Topology | Number of Outputs | Polarity | Accuracy - (%) | Output Voltage - (V) | Maximum Input Voltage - (V) | Maximum Output Current - (mA) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LDI1117-3.3H
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | 3.3 | 15 | 1 | 1.18@0.5A|1.1@0.1A|1.25@1A | 6mV | 10mV | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | ||||||
LDI1117-ADH
LDO Regulator Pos 1.225V to 13.65V 0.005A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | 1.225 to 13.65 | 15 | 0.005(Min) | 1.18@0.5A|1.1@0.1A|1.25@1A | 0.2% | 0.4% | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | ||||||
LDI1117-3.3U
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-89 T/R
|
Scorte
61
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | 3.3 | 15 | 1 | 1.18@0.5A|1.1@0.1A|1.25@1A | 6mV | 10mV | 4000 | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
MMTV4041
V-Ref Precision 1.24V 20mA 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Riferimenti tensione | Precision | Shunt | 1.24 | 20 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
MMTV431A
V-Ref Adjustable 1.24V to 20V 20mA 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Riferimenti tensione | Adjustable | Shunt | 1.24 to 20 | 20 | 20 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
DI62063.3S1
LDO Regulator Pos 3.3V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | 3.3 | 6 | 0.2 | 0.35@30mA|0.68@100mA | 0.25%/V | 60mV | 250 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||
DI78L3.3UAC
Voltage Regulator, SOT-223
|
|
Diotec Semiconductor AG | Linear Regulators | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
DI78M05UAC
Voltage Regulator, SOT-223
|
|
Diotec Semiconductor AG | Linear Regulators | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
DI78L05DAC
Voltage Regulator, SOT-223
|
Scorte
3.949
|
Diotec Semiconductor AG | Linear Regulators | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
DI78L05UAC
Voltage Regulator, SOT-223
|
|
Diotec Semiconductor AG | Linear Regulators | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
DI79L05DAC
Voltage Regulator, SOT-223
|
Scorte
3.946
|
Diotec Semiconductor AG | Linear Regulators | Unknown | Unknown | Unknown | EAR99 | No |