Onsemi BJT GP
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2SD1802S-E
Trans GP BJT NPN 50V 3A 1000mW 3-Pin(3+Tab) TP Bag
|
|
onsemi | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 60 | 50 | 6 | 1.2@100mA@2A | 5 | 140@100mA@2V | 1000 | 150(Typ) | 0.5@100mA@2A | Bag | 3 | TP | TO-251 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
30C02CH-TL-E Trans GP BJT NPN 30V 0.7A 700mW 3-Pin CPH T/R |
Scorte
22
Da $0.0107 a $0.0164
Per unità
|
onsemi | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 40 | 30 | 5 | 1.2@10mA@200mA | 0.7 | 300@50mA@2V | 700 | 540(Typ) | 0.19@10mA@200mA | Tape and Reel | 3 | CPH | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||
BC327BU
Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Bag
|
Scorte
61
Da $0.0424 a $0.0503
Per unità
|
onsemi | GP BJT | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
BC32740TA
Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Fan-Fold
|
Scorte
14.000
Da $0.0472 a $0.0491
Per unità
|
onsemi | GP BJT | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
BC33716BU
Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Bag
|
Scorte
17.500
$0.0334
Per unità
|
onsemi | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 45 | 5 | 0.8 | 100@100mA@1V|60@300mA@1V | 625 | 100(Typ) | 0.7@50mA@500mA | Bag | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||
BC33716TA
Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Fan-Fold
|
Scorte
13.219
Da $0.0485 a $0.0517
Per unità
|
onsemi | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
MBT6429DW1T1G
Trans GP BJT NPN 45V 0.2A 150mW 6-Pin SC-88 T/R
|
Scorte
12.000
Da $0.0299 a $0.0305
Per unità
|
onsemi | GP BJT | NPN | Bipolar Small Signal | Si | Dual | 2 | 55 | 45 | 6 | 0.2 | 500@0.01mA@5V|500@0.1mA@5V|500@10mA@5V|500@1mA@5V | 150 | 700 | 0.2@0.5mA@10mA|0.6@5mA@100mA | Tape and Reel | 6 | SC-88 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
MJ21194G
Trans GP BJT NPN 250V 16A 250000mW 3-Pin(2+Tab) TO-3 Tray
|
Scorte
200
Da $4.882 a $5.542
Per unità
|
onsemi | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 400 | 250 | 5 | 16 | 25@8A@5V | 250000 | 4(Min) | 1.4@0.8A@8A|4@3.2A@16A | Tray | 3 | TO-3 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
MJD243T4G
Trans GP BJT NPN 100V 4A 1400mW 3-Pin(2+Tab) DPAK T/R
|
Scorte
5.362
Da $0.2436 a $1.0272
Per unità
|
onsemi | GP BJT | 3 | DPAK | TO-252 | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
MJE15034G
Trans GP BJT NPN 350V 4A 2000mW 3-Pin(3+Tab) TO-220 Rail
|
Da $0.5267 a $0.7204
Per unità
|
onsemi | GP BJT | 3 | TO-220 | TO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
MJE15033G
Trans GP BJT PNP 250V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
Scorte
5.373
Da $0.8518 a $1.949
Per unità
|
onsemi | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 250 | 250 | 5 | 8 | 70@500mA@5V|50@1A@5V|10@2A@5V | 2000 | 30(Min) | 0.5@0.1A@1A | Tube | 3 | TO-220AB | TO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
MJE15035G
Trans GP BJT PNP 350V 4A 2000mW 3-Pin(3+Tab) TO-220 Rail
|
Scorte
1.453
$0.8527
Per unità
|
onsemi | GP BJT | 3 | TO-220 | TO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
MJE3055TG
Trans GP BJT NPN 60V 10A 75000mW 3-Pin(3+Tab) TO-220AB Tube
|
Scorte
1.802
Da $0.3441 a $0.5299
Per unità
|
onsemi | GP BJT | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
MJF2955G
Trans GP BJT PNP 90V 10A 2000mW 3-Pin(3+Tab) TO-220FP Tube
|
Scorte
1.731
$0.5329
Per unità
|
onsemi | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 90 | 5 | 10 | 20@4A@4V|5@10A@4V | 2000 | 2(Min) | 1@0.4A@4A|2.5@3.3A@10A | Tube | 3 | TO-220FP | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
MJF18008G Trans GP BJT NPN 450V 8A 45000mW 3-Pin(3+Tab) TO-220FP Tube |
Da $1.1036 a $1.5759
Per unità
|
onsemi | GP BJT | NPN | Bipolar Power | Single | 1 | 450 | 9 | 1.1@0.2A@2A|1.25@0.9A@4.5A | 8 | 10@10mA@5V|11@2A@1V|14@1A@5V|6@4.5A@1V | 13(Typ) | 0.6@0.2A@2A|0.7@0.9A@4.5A | Tube | 3 | TO-220FP | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
MJL21194G
Trans GP BJT NPN 250V 16A 200000mW 3-Pin(3+Tab) TO-264 Tube
|
Scorte
10
|
onsemi | GP BJT | 3 | TO-264 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
MJL1302AG
Trans GP BJT PNP 260V 15A 200000mW 3-Pin(3+Tab) TO-264 Tube
|
Scorte
771
Da $2.3619 a $4.8677
Per unità
|
onsemi | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 230 | 200 | 7 | 15 | 12@15A@5V|45@8A@5V|60@100mA@5V|60@1A@5V|60@3A@5V|60@5A@5V|60@7A@5V | 200000 | 30(Typ) | 3@1A@10A | Tube | 3 | TO-264 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
MJE200G
Trans GP BJT NPN 25V 5A 15000mW 3-Pin(3+Tab) TO-225 Box
|
Da $0.276 a $0.3302
Per unità
|
onsemi | GP BJT | 3 | TO-225 | TO | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||
MJE5731G
Trans GP BJT PNP 350V 1A 40000mW 3-Pin(3+Tab) TO-220AB Tube
|
Scorte
1.312
Da $0.4742 a $0.5987
Per unità
|
onsemi | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 350 | 350 | 5 | 1 | 30@0.3A@10V|10@1A@10V | 40000 | 1@0.2A@1A | Tube | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||
MMBT4400
Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R
|
Scorte
9
$0.0082
Per unità
|
onsemi | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
MMBT4124LT1G
Trans GP BJT NPN 25V 0.2A 300000mW 3-Pin SOT-23 T/R
|
Scorte
279.000
Da $0.0313 a $0.1083
Per unità
|
onsemi | GP BJT | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MMBT4401M3T5G
Trans GP BJT NPN 40V 0.6A 640mW 3-Pin SOT-723 T/R
|
Scorte
44.493
Da $0.0429 a $0.1344
Per unità
|
onsemi | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 60 | 40 | 6 | 0.95@15mA@150mA|1.2@50mA@500mA | 0.6 | 100@150mA@1V|20@0.1mA@1V|40@1mA@1V|40@500mA@2V|80@10mA@1V | 640 | 250(Min) | 0.4@15mA@150mA|0.75@50mA@500mA | Tape and Reel | 3 | SOT-723 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
MMBT5551LT3G
Trans GP BJT NPN 160V 0.6A 300mW 3-Pin SOT-23 T/R
|
Scorte
12.088
Da $0.0207 a $0.1354
Per unità
|
onsemi | GP BJT | Unknown | 3 | SOT-23 | SOT | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
MMBT5401WT1G
Trans GP BJT PNP 150V 0.5A 400mW 3-Pin SC-70 T/R
|
Scorte
21
Da $0.0302 a $0.0449
Per unità
|
onsemi | GP BJT | 3 | SC-70 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
MMBT6520LT1G
Trans GP BJT PNP 350V 0.5A 300mW 3-Pin SOT-23 T/R
|
Scorte
15.210
Da $0.0795 a $0.1974
Per unità
|
onsemi | GP BJT | Unknown | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | No |