Rectron Raddrizzatori
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R1800F-T
Diode Switching 1.8KV 0.5A 2-Pin DO-41 T/R
|
Da $0.0575 a $0.0753
Per unità
|
Rectron | Rectifiers | 5 | Single | Active | -65 | -65 to 175 | 0.5 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||
R3000F
Diode Switching 3KV 0.2A 2-Pin DO-15
|
Da $0.2361 a $0.2559
Per unità
|
Rectron | Rectifiers | 5 | Part Number | Single | -55 | -55 to 150 | 3000 | 0.2@Ta=50C | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
RL202-T
Diode 1KV 2A 2-Pin DO-15 T/R
|
Da $0.0352 a $0.0459
Per unità
|
Rectron | Rectifiers | 1 | Single | Active | -55 | -55 to 150 | 2@Ta=75C | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | |||||||||||
RL203G-T
Diode 200V 2A 2-Pin DO-15 T/R
|
Da $0.0501 a $0.0661
Per unità
|
Rectron | Rectifiers | 1 | Single | Active | -55 | -55 to 150 | 2@Ta=75C | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | |||||||||||
RL206-T
Diode 1KV 2A 2-Pin DO-15 T/R
|
Da $0.0352 a $0.0459
Per unità
|
Rectron | Rectifiers | 1 | Single | Active | -55 | -55 to 150 | 2@Ta=75C | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | |||||||||||
SF27-T
Diode Switching 600V 2A 2-Pin DO-15 T/R
|
Da $0.0871 a $0.1157
Per unità
|
Rectron | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 2@Ta=55C | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
SF33-T
Diode Switching 150V 3A 2-Pin DO-201AD T/R
|
Da $0.1235 a $0.152
Per unità
|
Rectron | Rectifiers | 2 | DO-201AD | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
SF35-T
Diode Switching 300V 3A 2-Pin DO-201AD T/R
|
Da $0.1235 a $0.152
Per unità
|
Rectron | Rectifiers | Switching Diode | Single | 300 | 3@Ta=55°C | 125 | 1.25 | 5 | 35 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
SF37-T
Diode Switching 600V 3A 2-Pin DO-201AD T/R
|
Da $0.1235 a $0.152
Per unità
|
Rectron | Rectifiers | Switching Diode | Single | 600 | 3@Ta=55°C | 125 | 1.5 | 5 | 50 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
SM4005-W
Diode 600V 1A 2-Pin MELF T/R
|
|
Rectron | Rectifiers | 5 | Single | Obsolete | -55 | 150 | 1 | 2 | MELF | MELF | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
SM4007-W
Diode Si 1KV 1A 2-Pin MELF T/R
|
Da $0.0556 a $0.0735
Per unità
|
Rectron | Rectifiers | 2 | MELF | MELF | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
SM5819-W
Diode Schottky 40V 1A 2-Pin MELF
|
|
Rectron | Rectifiers | 1000 | Single | Obsolete | -55 | -55 to 150 | 1@Ta=90C | 2 | MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||
USF31-T
Diode Switching 50V 3A 2-Pin DO-201AD
|
|
Rectron | Rectifiers | Switching Diode | Single | 50 | 3@Ta=55°C | 125 | 0.95 | 10 | 20 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
05A4-W
Diode Si 400V 0.5A 2-Pin SOD-123F T/R
|
Da $0.0315 a $0.0422
Per unità
|
Rectron | Rectifiers | 1 | Single | -55 | -55 to 150 | 400 | 0.5@Ta=55C | 2 | SOD-123F | No | No | No | No | EAR99 | No | ||||||||||||
1A2G-T
Diode 100V 1A 2-Pin Case R-1 T/R
|
Da $0.0389 a $0.0496
Per unità
|
Rectron | Rectifiers | 1 | Single | Active | -55 | -55 to 150 | 1 | 2 | Case R-1 | No | No | No | No | EAR99 | No | ||||||||||||
1A4G-T
Diode 400V 1A 2-Pin Case R-1 T/R
|
Da $0.0389 a $0.0496
Per unità
|
Rectron | Rectifiers | 1 | Single | Active | -55 | -55 to 150 | 1 | 2 | Case R-1 | No | No | No | No | EAR99 | No | ||||||||||||
1E1-W
GLASS PASSIVATED SUPER FAST RECTIFIER VOLTAGE RANGE 50 TO 200 VOLTS CURRENT 1.0 AMPERE
|
Da $0.0556 a $0.0698
Per unità
|
Rectron | Rectifiers | Case R-1 | No | No | No | No | EAR99 | No | |||||||||||||||||||
1E4-W
GLASS PASSIVATED SUPER FAST RECTIFIER VOLTAGE RANGE 50 TO 200 VOLTS CURRENT 1.0 AMPERE
|
Da $0.0556 a $0.0698
Per unità
|
Rectron | Rectifiers | Case R-1 | No | No | No | No | EAR99 | No | |||||||||||||||||||
1H3-T
Diode Switching 200V 1A 2-Pin Case R-1 T/R
|
Da $0.0445 a $0.0569
Per unità
|
Rectron | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 1 | 2 | Case R-1 | No | No | No | No | EAR99 | No | ||||||||||||
1F7-T
Diode Switching 1KV 1A 2-Pin Case R-1 T/R
|
Da $0.0222 a $0.0294
Per unità
|
Rectron | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 1 | 2 | Case R-1 | No | No | No | No | EAR99 | No | ||||||||||||
1H4-T
Diode Switching 300V 1A 2-Pin Case R-1 T/R
|
Da $0.0445 a $0.0569
Per unità
|
Rectron | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 1 | 2 | Case R-1 | No | No | No | No | EAR99 | No | ||||||||||||
1H7-T
Diode Switching 800V 1A 2-Pin Case R-1 T/R
|
Da $0.0426 a $0.0551
Per unità
|
Rectron | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 1 | 2 | Case R-1 | No | No | No | No | EAR99 | No | ||||||||||||
1N4001G-T
Diode 50V 1A 2-Pin DO-41 T/R
|
Da $0.0251 a $0.0265
Per unità
|
Rectron | Rectifiers | Single | 50 | 1@Ta=75°C | 30 | 1 | 0.2 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
1N4948
Diode Switching 1KV 1A 2-Pin DO-41
|
|
Rectron | Rectifiers | Switching Diode | Single | 1000 | 1@Ta=75°C | 30 | 1.3 | 5 | 500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
1N4947-T
Diode Switching 800V 1A 2-Pin DO-41 T/R
|
|
Rectron | Rectifiers | Switching Diode | Single | 800 | 1@Ta=75°C | 30 | 1.3 | 5 | 250 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes |