ROHM Semiconductor Raddrizzatori
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RBQ20NS100AFHTL
Diode Schottky Si 100V 20A 3-Pin(2+Tab) TO-263S T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-263S | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||
RBQ10NS100AFHTL
Diode Schottky Si 100V 10A 3-Pin(2+Tab) TO-263S T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-263S | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||
RBQ10BGE10ATL
Diode Schottky Si 100V 10A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Rectifiers | 80 | Dual Common Cathode | -55 | 150 | 100 | 10 | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
RB075BGE40STL
Diode Schottky Si 40V 5A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
RB088BM150FNSTL
Diode Schottky Si 150V 10A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
SCS220AEGC11
Diode Schottky SiC 650V 20A 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | Rectifiers | 3 | TO-247N | TO | No | No | No | No | EAR99 | ||||||||||||||||||
RB298NS100TL
Diode Schottky Si 110V 30A 3-Pin(2+Tab) D2PAK T/R
|
|
Rohm | Rectifiers | 3 | D2PAK | TO-263 | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
RB225T-40HZC9
Diode Schottky 40V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
RF202LAM2STR
Diode Switching Si 200V 2A 2-Pin PMDTM T/R
|
|
Rohm | Rectifiers | 2 | PMDTM | No | No | No | No | EAR99 | No | ||||||||||||||||||
RB215T-40HZC9
Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
RB228T-60HZC9
Diode Schottky 60V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
RB228T100HZC9
Diode Schottky 110V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
RB238T-60HZC9
Diode Schottky 60V 40A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
RB088T-40NZC9
Diode Schottky 45V 10A 3-Pin(3+Tab) TO-220FN Tube
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
RB228T-30NZC9
Diode Schottky 35V 30A 3-Pin(3+Tab) TO-220FN Tube
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
RBQ30T45ANZC9
Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220FN Tube
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
RFN5TF8SC9
Diode Switching Si 800V 5A 2-Pin(2+Tab) TO-220NFM Tube
|
|
Rohm | Rectifiers | 2 | TO-220NFM | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
RB218T100HZC9
Diode Schottky 110V 20A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
RB298T100HZC9
Diode Schottky 110V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
RB228T-40HZC9
Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
RB238T-30NZC9
Diode Schottky 35V 40A 3-Pin(3+Tab) TO-220FN Tube
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
RB085T-90HZC9
Diode Schottky 90V 10A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
RB205T-60HZC9
Diode Schottky 60V 15A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
RB238T-30HZC9
Diode Schottky 35V 40A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
RB088T-60NZC9
Diode Schottky 60V 10A 3-Pin(3+Tab) TO-220FN Tube
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No |