ROHM Semiconductor Raddrizzatori
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RB088NS-30TL
Diode Schottky Si 35V 10A 3-Pin(2+Tab) LPDS T/R
|
|
Rohm | Rectifiers | 3 | LPDS | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
RB218NS-30TL
Diode Schottky Si 35V 20A 3-Pin(2+Tab) LPDS T/R
|
|
Rohm | Rectifiers | 3 | LPDS | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
RB238T150HZC9
Diode Schottky 150V 40A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
RB228T150HZC9
Diode Schottky 150V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
RB218T-60HZC9
Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
RB088T-40HZC9
Diode Schottky 45V 10A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
RB520HS-30T15R
Diode Schottky Si 30V 0.2A 2-Pin Case 0201(0603Metric) T/R
|
|
Rohm | Rectifiers | 2 | Case 0201(0603Metric) | SMD | No | No | No | No | EAR99 | No | |||||||||||||||||
RBR1L60ADDTE25
Diode Schottky 60V 1A 2-Pin PMDS T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 2 | PMDS | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
RBR1L40ADDTE25
Diode Schottky 40V 1A 2-Pin PMDS T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 2 | PMDS | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
RB168VAM-40TR
Diode Schottky Si 40V 1A 2-Pin TUMD-M T/R
|
|
Rohm | Rectifiers | 0.5 | Single | -55 | 150 | 40 | 1 | 2 | TUMD-M | SOD | No | No | No | No | EAR99 | No | No | ||||||||||
RB168VAM-30TR
Diode Schottky Si 30V 1A 2-Pin TUMD-M T/R
|
|
Rohm | Rectifiers | 0.3 | Single | -55 | 150 | 30 | 1 | 2 | TUMD-M | SOD | No | No | No | No | EAR99 | No | No | ||||||||||
RB218NS200FHTL
Diode Schottky Si 200V 20A 3-Pin(2+Tab) TO-263S T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 10 | Dual Common Cathode | -55 | 150 | 200 | 20 | 3 | TO-263S | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||
RB218NS200TL
Diode Schottky Si 200V 20A 3-Pin(2+Tab) TO-263S T/R
|
|
Rohm | Rectifiers | 10 | Dual Common Cathode | -55 | 150 | 200 | 20 | 3 | TO-263S | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
RB088BGE-40TL
Diode Schottky Si 45V 10A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | ||||||||||||||||||
RF505BGE6STL
Diode Switching Si 600V 5A 3-Pin(2+Tab) TO-252GE T/R
|
|
Rohm | Rectifiers | 3 | TO-252GE | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
RB098BGE100TL
Diode Schottky Si 110V 6A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | ||||||||||||||||||
RB098BGE-60TL
Diode Schottky Si 60V 6A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
RFN10BGE6STL
Diode Switching Si 600V 10A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
SCS220AE2GC11
Diode Schottky SiC 650V 20A 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | Rectifiers | 3 | TO-247N | TO | No | No | No | EAR99 | |||||||||||||||||||
RB715FM-40FHT106
Diode Schottky 40V 0.03A 3-Pin UMD T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | UMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||
BAS16HYT116
Diode Switching 100V 0.215A 3-Pin SSD T/R
|
|
Rohm | Rectifiers | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||||
BAS16HYFHT116
Diode Switching 100V 0.215A 3-Pin SSD T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BAW156HYFHT116
Diode Switching 100V 0.215A 3-Pin SSD T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BAW156HYT116
Diode Switching 100V 0.215A 3-Pin SSD T/R
|
|
Rohm | Rectifiers | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||||
DAP222ZMT2L
Diode Switching 80V 0.3A 3-Pin VMD T/R
|
|
Rohm | Rectifiers | 3 | VMD | SOT | No | No | No | No | EAR99 |