Same Sky Compressori e ventole
N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-8015V-127-320
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 33.6CFM 32dB 80 X 80 X 15mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.149 | 2700 | 33.6 | 0.11inH2O | 32 | omniCOOL | Square | 80 X 80 X 15 | Axial | 68 | 80 | 15 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8025-13-20
DC Fan Axial Ball Bearing 12V 6V to 13.8V 69.2CFM 47dB 80 X 80 X 25.4mm High Speed/Tachometer
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.43 | 5100 | 69.2 | 0.42inH2O | 47 | Ball | Square | 80 X 80 X 25.4 | Axial | 87.7 | 80 | 25.4 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-9225V-124-280
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 39.5CFM 28dB 92 X 92 X 25mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.087 | 2400 | 39.5 | 0.1inH2O | 28 | omniCOOL | Square | 92 X 92 X 25 | Axial | 92 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-9225V-127-320
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 45CFM 32dB 92 X 92 X 25mm
|
Da $5.944 a $6.087
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.121 | 2700 | 45 | 0.13inH2O | 32 | omniCOOL | Square | 92 X 92 X 25 | Axial | 92 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-9225V-117-177-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 28.4CFM 17.7dB 92 X 92 X 25mm
|
Da $5.61 a $5.724
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.054 | 1700 | 28.4 | 0.05inH2O | 17.7 | omniCOOL | Square | 92 X 92 X 25 | Axial | 92 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-9225V-124-280-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 39.5CFM 28dB 92 X 92 X 25mm
|
Scorte
100
$4.547
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.087 | 2400 | 39.5 | 0.1inH2O | 28 | omniCOOL | Square | 92 X 92 X 25 | Axial | 92 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-9225V-230-340-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 51.5CFM 34dB 92 X 92 X 25mm
|
Da $8.00 a $8.192
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.087 | 3000 | 51.5 | 0.15inH2O | 34 | omniCOOL | Square | 92 X 92 X 25 | Axial | 92 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-A225V-222-340
DC Fan Axial omniCOOL Bearing 24V 10V to 27.6V 75CFM 34dB 120 X 120 X 25mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.097 | 2200 | 75 | 0.16inH2O | 34 | omniCOOL | Square | 120 X 120 X 25 | Axial | 162 | 120 | 25 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CBM-979433B-132
DC Blower Centrifugal Ball Bearing 12V 6V to 12V 26.6CFM 53.1dB 97.2 X 94.4 X 33mm
|
|
CUI Devices | Compressori e ventole | DC Blower | 0.44 | 3200 | 26.6 | 0.65inH2O | 53.1 | Ball | 97.2 X 94.4 X 33 | Centrifugal | 185 | 97.2 | 33 | 94.4 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | |||||||
CBM-979433B-136
DC Blower Centrifugal Ball Bearing 12V 6V to 12V 30.5CFM 55.8dB 97.2 X 94.4 X 33mm
|
|
CUI Devices | Compressori e ventole | DC Blower | 0.6 | 3600 | 30.5 | 0.92inH2O | 55.8 | Ball | 97.2 X 94.4 X 33 | Centrifugal | 185 | 97.2 | 33 | 94.4 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | |||||||
CFM-4010-03-20
DC Fan Axial Ball Bearing 5V 4V to 5.75V 10CFM 37dB 40 X 40 X 10.6mm High Speed/Tachometer
|
Da $7.357 a $7.533
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.24 | 8300 | 10 | 0.29inH2O | 37 | Ball | Square | 40 X 40 X 10.6 | Axial | 13.5 | 40 | 10.6 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-4010-03-22
DC Fan Axial Ball Bearing 5V 4V to 5.75V 10CFM 37dB 40 X 40 X 10.6mm High Speed/PWM/Tachometer
|
Da $7.007 a $7.173
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.24 | 8300 | 10 | 0.29inH2O | 37 | Ball | Square | 40 X 40 X 10.6 | Axial | 13.5 | 40 | 10.6 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-4010V-158-206
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 7CFM 20.6dB 40 X 40 X 10mm
|
Da $5.197 a $5.302
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.048 | 5800 | 7 | 0.12inH2O | 20.6 | omniCOOL | Square | 40 X 40 X 10 | Axial | 15.6 | 40 | 10 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4010V-170-273
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 8CFM 27.3dB 40 X 40 X 10mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.059 | 7000 | 8 | 0.19inH2O | 27.3 | omniCOOL | Square | 40 X 40 X 10 | Axial | 15.6 | 40 | 10 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4010V-158-206-20
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 7CFM 20.6dB 40 X 40 X 10mm
|
Da $6.008 a $6.154
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.048 | 5800 | 7 | 0.12inH2O | 20.6 | omniCOOL | Square | 40 X 40 X 10 | Axial | 15.6 | 40 | 10 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4010V-170-273-11
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 8CFM 27.3dB 40 X 40 X 10mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.059 | 7000 | 8 | 0.19inH2O | 27.3 | omniCOOL | Square | 40 X 40 X 10 | Axial | 15.6 | 40 | 10 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4010V-185-314-11
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 9.9CFM 31.4dB 40 X 40 X 10mm
|
Da $4.748 a $4.86
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.101 | 8500 | 9.9 | 0.25inH2O | 31.4 | omniCOOL | Square | 40 X 40 X 10 | Axial | 15.6 | 40 | 10 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4010V-170-273-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 8CFM 27.3dB 40 X 40 X 10mm
|
Da $5.61 a $5.724
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.059 | 7000 | 8 | 0.19inH2O | 27.3 | omniCOOL | Square | 40 X 40 X 10 | Axial | 15.6 | 40 | 10 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4020V-050-165-11
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 6.3CFM 16.5dB 40 X 40 X 20mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.087 | 5000 | 6.3 | 0.11inH2O | 16.5 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4020V-150-165
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 6.3CFM 16.5dB 40 X 40 X 20mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.046 | 5000 | 6.3 | 0.11inH2O | 16.5 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4020V-145-123-11
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 5.5CFM 12.3dB 40 X 40 X 20mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.038 | 4500 | 5.5 | 0.1inH2O | 12.3 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4020V-150-165-11
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 6.3CFM 16.5dB 40 X 40 X 20mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.046 | 5000 | 6.3 | 0.11inH2O | 16.5 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4020V-150-165-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 6.3CFM 16.5dB 40 X 40 X 20mm
|
Da $7.171 a $7.344
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.046 | 5000 | 6.3 | 0.11inH2O | 16.5 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4020V-170-255-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 8.9CFM 25.5dB 40 X 40 X 20mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.067 | 7000 | 8.9 | 0.22inH2O | 25.5 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4020V-260-210-11
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 7.7CFM 21dB 40 X 40 X 20mm
|
Da $5.79 a $5.925
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.03 | 6000 | 7.7 | 0.17inH2O | 21 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 |